K1ABECBCGF

OTTO
999-K1ABECBCGF
K1ABECBCGF

Produttore:

Descrizione:
Interruttori a bilanciere RockerSwitch Q.C.Std (1-C) OFF (2-C) SPDT
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
6 settimane Tempo di produzione stimato in fabbrica.
Minimo: 1   Multipli: 1
Prezzo Unitario:
-,-- €
Prezzo esteso:
-,-- €
Stima Tariffa:

Prezzi (EUR)

Qtà Prezzo Unitario
Prezzo esteso
32,25 € 32,25 €
30,67 € 306,70 €
27,55 € 688,75 €
26,23 € 1.311,50 €
24,11 € 2.411,00 €
23,19 € 5.797,50 €
22,01 € 11.005,00 €
1.000 Offerta

Attributo del prodotto Valore dell'attributo Seleziona attributo
OTTO
Categoria prodotto: Interruttori a bilanciere
RoHS::  
Rocker Switches
Sealed Rocker Switch
Illuminated
Clear
Incandescent
SPDT
(ON) - OFF - (ON)
5 A, 16 A
125 VAC, 250 VAC
28 VDC
Quick Connect
Rocker
Black
Panel Mount
Sealed
Silver
IP68S, IP69K
Tipo di attuatore: Rocker
Marchio: OTTO
Paese di assemblaggio: Not Available
Paese di diffusione: Not Available
Paese di origine: US
Tipo di prodotto: Rocker Switches
Serie: K1
Quantità colli di fabbrica: 1
Sottocategoria: Switches
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
8536501590
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99

K1 & K2 Rocker Switches

OTTO K1 and K2 Rocker Switches are ignition-protected, fit industry-standard panel openings, and include illuminated options. These rugged, high-performance switches are sealed to IP68S and IP69K and feature panel-sealed construction with an optional panel gasket and a snap-in design that accommodates a wide range of panel cutouts. The K1 switches are offered in a single-pole configuration, while the K2 switches come in both single- and double-pole configurations. Both series have illuminated models. The illumination can be either independent or dependent on the switch's position, or a combination of both, and is available with incandescent, LED, or neon light sources. OTTO K1 and K2 Rocker Switches are ideal for severe conditions found in marine, appliances, heavy equipment, and industrial control applications.