MIKROE-3037

Mikroe
932-MIKROE-3037
MIKROE-3037

Produttore:

Descrizione:
Strumenti di sviluppo illuminazione a LED LED Driver 4 click

A magazzino: 4

A magazzino:
4 Spedizione immediata
Minimo: 1   Multipli: 1
Prezzo Unitario:
-,-- €
Prezzo esteso:
-,-- €
Stima Tariffa:

Prezzi (EUR)

Qtà Prezzo Unitario
Prezzo esteso
15,48 € 15,48 €

Attributo del prodotto Valore dell'attributo Seleziona attributo
Mikroe
Categoria prodotto: Strumenti di sviluppo illuminazione a LED
RoHS::  
Add-On Boards
TPS61160A
5 V
Marchio: Mikroe
Paese di assemblaggio: Not Available
Paese di diffusione: Not Available
Paese di origine: RS
Tipo di prodotto: LED Lighting Development Tools
Quantità colli di fabbrica: 1
Sottocategoria: Development Tools
Nome commerciale: mikroBUS
Prodotti trovati:
Per visualizzare prodotti simili, spunta almeno una casella di controllo
Seleziona almeno una casella di spunta qui sopra per visualizzare prodotti simili in questa categoria.
Attributi selezionati: 0

CAHTS:
8537103991
USHTS:
8537109150
JPHTS:
853710000
ECCN:
EAR99

Power Management Click Boards

Mikroe Power Management Click Boards are used to add power management solutions for various applications. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any type of power applications, including medical, industrial, and automation.

MIKROE-3037 LED Driver 4 Click

Mikroe MIKROE-3037 LED Driver 4 Click is an LED lighting development tool capable of driving an LED array with up to 26V. This LED driver offers a built-in soft start function to prevent large inrush current. The MIKROE-3037 LED driver 4 click offers an even current distribution that provides uniform brightness for each LED. This click is suitable for battery-powered devices such as cellular phones, portable media devices, and backlighting on keyboards. Mikroe MIKROE-3037 Click Board is available in 42.9mm x 25.4mm board size.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.