VSC7436XMT

Microchip Technology
494-VSC7436XMT
VSC7436XMT

Produttore:

Descrizione:
Circuiti integrati Ethernet 8x1G + 2x10G Carrier Ethernet Switch with 2 Integrated Cu PHYs
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
4 settimane Tempo di produzione stimato in fabbrica.
Minimo: 84   Multipli: 84
Prezzo Unitario:
-,-- €
Prezzo esteso:
-,-- €
Stima Tariffa:
Per questo prodotto la spedizione è GRATUITA

Prezzi (EUR)

Qtà Prezzo Unitario
Prezzo esteso
97,59 € 8.197,56 €

Attributo del prodotto Valore dell'attributo Seleziona attributo
Microchip
Categoria prodotto: Circuiti integrati Ethernet
RoHS::  
SMD/SMT
Ethernet Switches
10 Transceiver
10 Mb/s, 100 Mb/s, 1 Gb/s, 2.5 Gb/s, 10 Gb/s
JTAG, SPI
- 40 C
+ 125 C
Tray
Marchio: Microchip Technology
Paese di assemblaggio: Not Available
Paese di diffusione: Not Available
Paese di origine: Not Available
Tipo di prodotto: Ethernet ICs
Quantità colli di fabbrica: 84
Sottocategoria: Communication & Networking ICs
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
8542319000
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
5A991.b

Connected (Wired & Wireless)

Microchip Technology Connectivity is easy to add to applications, as Microchip's MCUs and MPUs are designed to be compatible with Microchip wired and wireless devices. Robust, reliable, high-speed connectivity is available with a broad portfolio of wired connectivity solutions. Mobility, convenience, and enhanced user experience are possible with a wide range of wireless connectivity solutions. And, with pre-certified modules, designers can avoid worrying about communication regulations.‌

Wired Connectivity

Microchip Technology Wired Connectivity Solutions, based on the IEEE Ethernet standards, enable robust, reliable, high-speed connectivity and control when added to embedded designs. Ethernet enables systems to be monitored securely over the Internet, allows for precision control of industrial motors at production facilities, and enables new IoT products with common MCU interfaces like PCI/PCIe®, SPI, USB, and 8-/16-bit parallel bus. Microchip Ethernet solutions include highly integrated Ethernet PHYs, bridges, controllers, and switches complemented by a full line of PIC32 MCUs and SAM Arm® Cortex®-based MCUs and MPUs.