PIC32MX250F128BT-50I/SO

Microchip Technology
579-P32MXF128BT50ISO
PIC32MX250F128BT-50I/SO

Produttore:

Descrizione:
Microcontrollori a 32 bit - MCU 32-bit family 128KB FLSH 32KB RAM 50MHz
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
5 settimane Tempo di produzione stimato in fabbrica.
Minimo: 1600   Multipli: 1600
Prezzo Unitario:
-,-- €
Prezzo esteso:
-,-- €
Stima Tariffa:
Per questo prodotto la spedizione è GRATUITA

Prezzi (EUR)

Qtà Prezzo Unitario
Prezzo esteso
Nastrati completa (ordinare in multipli di 1600)
3,77 € 6.032,00 €

Confezione alternativa

Produttore Codice prodotto:
Imballaggio:
Tube
Disponibilità:
A magazzino
Prezzo:
4,49 €
Min:
1

Attributo del prodotto Valore dell'attributo Seleziona attributo
Microchip
Categoria prodotto: Microcontrollori a 32 bit - MCU
RoHS::  
PIC32MX2xx
Reel
Marchio: Microchip Technology
Sensibili all’umidità: Yes
Tipo di prodotto: 32-bit Microcontrollers - MCU
Quantità colli di fabbrica: 1600
Sottocategoria: Microcontrollers - MCU
Nome commerciale: MIPS32
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
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
854231032
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A991.a.2

32-bit Microcontrollers

Microchip Technology 32-bit Microcontrollers (MCUs) provide the performance and functional capabilities to meet design needs across various applications. The broad 32-bit portfolio enables easy design scaling to meet market requirements. With a rich ecosystem of development tools, integrated development environments, and third-party partners, Microchip 32-bit microcontrollers accelerate a vast array of embedded designs ranging from secured Internet of Things (IoT) applications to general-purpose embedded control. 

PIC32MX25 32-Bit Microcontrollers

Microchip Technology PIC32MX25 32-Bit Microcontrollers are a low-cost solution for a wide range of embedded designs that require complex code and higher feature integration. The PIC32MX25 MCUs have up to 50MHz/83 DMIPS and provide up to 512/64KB Flash/RAM options. These MCUs have a variety of features including SPI/I2S™, mTouch® capacitive touch sensing, and an enhanced Parallel Master Port (PMP).

PIC32MX 32-bit Microcontrollers

Microchip Technology PIC32MX 32-bit Microcontrollers (MCUs) combines 32-bit performance with a large memory configuration and rich integrated peripheral set at a low cost to address embedded application space ranging from simple general-purpose embedded control to more advanced audio, connectivity, and graphical embedded applications.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Ecosistema MCU a 32 bit a potenza ultrabassa

L'ecosistema di MCU a 32 bit a potenza ultrabassa di Microchip offre un'ampia scelta di MCU a potenza bassa e ultrabassa che garantiscono un ridotto consumo energetico e si traducono in una corrente attiva inferiore a 35 uA/MHz e una corrente di sospensione di 200 nA. Gli MCU a 32 bit ad alta efficienza energetica spaziano dai più piccoli SAMD, ai SAML a potenza ultrabassa, fino agli MCU SAMG e PIC32MX XLP che garantiscono le migliori prestazioni.