PD-IM-7608M

Microchip Technology
494-PD-IM-7608M
PD-IM-7608M

Produttore:

Descrizione:
Strumenti di sviluppo CI di gestione alimentazione 8 x 2-pair PSE EVB featuring PD69208M + PD69200 loaded w/IEEE802.3at FW
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
300,53 € 300,53 €

Attributo del prodotto Valore dell'attributo Seleziona attributo
Microchip
Categoria prodotto: Strumenti di sviluppo CI di gestione alimentazione
RoHS::  
Evaluation Boards
Power Over Ethernet (PoE)
44 V to 57 V
PD69208M, PD69200
Marchio: Microchip Technology
Temperatura di lavoro massima: + 40 C
Temperatura di lavoro minima: 0 C
Confezione: Bulk
Tipo di prodotto: Power Management IC Development Tools
Quantità colli di fabbrica: 1
Sottocategoria: Development Tools
Peso unità: 218,380 g
Prodotti trovati:
Per visualizzare prodotti simili, spunta almeno una casella di controllo
Seleziona almeno una casella di spunta qui sopra per visualizzare prodotti simili in questa categoria.
Attributi selezionati: 0

TARIC:
8473302000
CNHTS:
8543909000
USHTS:
8473301180
ECCN:
EAR99

Analog & Power Development Kits

Microchip Technology Analog and Power Development Kids are used to build a complete system. Microchip's wide array of kits provides a comprehensive tools solution for rapid prototyping and demonstrating designs.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

PD-IM-7608M Evaluation Board

Microsemi / Microchip PD-IM-7608M Evaluation Board develops PD69208M and PD69200 chipsets and demonstrates the operation of eight 2-pair ports systems. Microchip's PD69208M Power over Ethernet (PoE) manager IC integrates power, analog, and logic into a single 56-pin, plastic quad-flat no-leads (QFN) package. The PD69208M device is an 8-port mixed-signal and high-voltage PoE driver. The device can pair with the PD69200 external microcontroller to perform as a Power Sourcing Equipment (PSE) system.

PD-IM-7608M Evaluation Boards

Microsemi / Microchip PD-IM-7608M Evaluation Boards demonstrate the operation of eight 2-pair ports. These boards evaluate the operation of eight 2-pair ports systems. The PD69208M device is an 8-port mixed-signal and high-voltage Power over Ethernet (PoE) driver. These evaluation boards operate at 0°C to +40°C temperature range and 44V to 57V input supply voltage range. Microsemi / Microchip PD-IM-7608M-2 evaluation board operates at 5A supply current.