MIC2582-MYM-TR

Microchip Technology
998-MIC2582-MYMTR
MIC2582-MYM-TR

Produttore:

Descrizione:
Controller di tensione hot swap Single-Channel Hot-Swap Controller - 100mV Fast-Trip Threshold
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
7 settimane Tempo di produzione stimato in fabbrica.
Minimo: 2500   Multipli: 2500
Prezzo Unitario:
-,-- €
Prezzo esteso:
-,-- €
Stima Tariffa:
Per questo prodotto la spedizione è GRATUITA

Prezzi (EUR)

Qtà Prezzo Unitario
Prezzo esteso
Nastrati completa (ordinare in multipli di 2500)
2,83 € 7.075,00 €

Confezione alternativa

Produttore Codice prodotto:
Imballaggio:
Tube
Disponibilità:
A magazzino
Prezzo:
3,73 €
Min:
1

Attributo del prodotto Valore dell'attributo Seleziona attributo
Microchip
Categoria prodotto: Controller di tensione hot swap
RoHS::  
Controllers & Switches
SMD/SMT
SOIC-8
Reel
Marchio: Microchip Technology
Paese di assemblaggio: Not Available
Paese di diffusione: Not Available
Paese di origine: Not Available
Sensibili all’umidità: Yes
Tipo di prodotto: Hot Swap Voltage Controllers
Serie: MIC2582
Quantità colli di fabbrica: 2500
Sottocategoria: PMIC - Power Management ICs
Alias n. parte: MIC2582-MYM TR
Peso unità: 540 mg
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
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

Datacom

Microchip Technology Datacom is a comprehensive product portfolio for Data Center infrastructure that includes value-added data center solutions. These solutions include Power Management, Mixed-Signal, Security, Signal Integrity, Timing, FPGAs, MPUs, Co-Processors, and Management software. Microchip Technology is ready to help design, deploy, and manage any data center infrastructure equipment with solutions supporting high densities, low latency, flexibility, compatibility, and scalability.

LM5060 High-Side Protection Controllers

Texas Instruments LM5060 High-Side Protection Controllers with Low Quiescent Current offers intelligent control of a high-side N-channel MOSFET during normal on/off transitions and fault conditions. The constant rise time of the output voltage results from the inrush current control. Both an Input UVLO (with hysteresis) and a programmable input OVP are provided, with an enable input offering a remote on or off control. The initial start-up VGS fault detection delay time, the transition VDS fault detection delay time, and the continuous over-current VDS fault detection delay time is programmed from a single capacitor. The MOSFET is latched off until either the enable input, or the UVLO input is toggled low and then high when a detected fault condition persists longer than the allowed fault delay time.