LAN7800T/Y9X

Microchip Technology
579-LAN7800T/Y9X
LAN7800T/Y9X

Produttore:

Descrizione:
CI di interfaccia USB USB3.1 Gen1 to 10/100/1000 Ethernet Bridge
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
10 settimane Tempo di produzione stimato in fabbrica.
Minimo: 3000   Multipli: 3000
Prezzo Unitario:
-,-- €
Prezzo esteso:
-,-- €
Stima Tariffa:
Per questo prodotto la spedizione è GRATUITA

Prezzi (EUR)

Qtà Prezzo Unitario
Prezzo esteso
Nastrati completa (ordinare in multipli di 3000)
6,34 € 19.020,00 €

Confezione alternativa

Produttore Codice prodotto:
Imballaggio:
Tray
Disponibilità:
A magazzino
Prezzo:
7,46 €
Min:
1

Attributo del prodotto Valore dell'attributo Seleziona attributo
Microchip
Categoria prodotto: CI di interfaccia USB
RoHS::  
LAN7800
USB Controllers
Bridge, USB to Ethernet
SMD/SMT
SQFN-(7x7)-48
USB 3.1
Reel
Marchio: Microchip Technology
Paese di assemblaggio: Not Available
Paese di diffusione: Not Available
Paese di origine: Not Available
Sensibili all’umidità: Yes
Tipo di prodotto: USB Interface IC
Quantità colli di fabbrica: 3000
Sottocategoria: Interface ICs
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
8542310000
CAHTS:
8542310000
USHTS:
8542390090
MXHTS:
8542310302
ECCN:
EAR99

Connected (Wired & Wireless)

Microchip Technology Connectivity is easy to add to applications, as Microchip's MCUs and MPUs are designed to be compatible with Microchip wired and wireless devices. Robust, reliable, high-speed connectivity is available with a broad portfolio of wired connectivity solutions. Mobility, convenience, and enhanced user experience are possible with a wide range of wireless connectivity solutions. And, with pre-certified modules, designers can avoid worrying about communication regulations.‌

Wired Connectivity

Microchip Technology Wired Connectivity Solutions, based on the IEEE Ethernet standards, enable robust, reliable, high-speed connectivity and control when added to embedded designs. Ethernet enables systems to be monitored securely over the Internet, allows for precision control of industrial motors at production facilities, and enables new IoT products with common MCU interfaces like PCI/PCIe®, SPI, USB, and 8-/16-bit parallel bus. Microchip Ethernet solutions include highly integrated Ethernet PHYs, bridges, controllers, and switches complemented by a full line of PIC32 MCUs and SAM Arm® Cortex®-based MCUs and MPUs.