AT88SC0104C-MPTG

Microchip Technology
556-AT88SC0104C-MPTG
AT88SC0104C-MPTG

Produttore:

Descrizione:
Sicurezza/Autenticazione CI CRYPTOMEMORY 1-KBIT 4 ZONE
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
Minimo: 50000   Multipli: 50000
Prezzo Unitario:
-,-- €
Prezzo esteso:
-,-- €
Stima Tariffa:
Per questo prodotto la spedizione è GRATUITA

Prezzi (EUR)

Qtà Prezzo Unitario
Prezzo esteso
0,671 € 33.550,00 €

Attributo del prodotto Valore dell'attributo Seleziona attributo
Microchip
Categoria prodotto: Sicurezza/Autenticazione CI
RoHS::  
5.5 V
2.7 V
0 C
+ 70 C
SMD/SMT
SOIC-8
Marchio: Microchip Technology
Paese di assemblaggio: Not Available
Paese di diffusione: Not Available
Paese di origine: MY
Tipo di interfaccia: 2-Wire, I2C
Frequenza di clock massima: 1 MHz
Tipo di prodotto: Security ICs / Authentication ICs
Quantità colli di fabbrica: 50000
Sottocategoria: Security ICs / Authentication ICs
Corrente di alimentazione - Max: 5 mA
Peso unità: 7,152 g
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
8542329000
USHTS:
8523520090
JPHTS:
854232039
KRHTS:
8542321090
MXHTS:
8542320201
ECCN:
5A992.C

Security ICs

Microchip Technology Security ICs ensure trust for every system design. Flexibility, advanced features, innovative, cost-effective architectures, and ultra-secure hardware defense mechanisms make Microchip hardware-based security devices an ideal way to add trust by design at scale. Typical uses include IoT cloud authentication, automotive security, accessory authentication, counterfeit protection, IP protection, and firmware validation. 

Secure (Embedded Security Solutions)

Microchip Technology Security Solutions are designed to make "trust" easy to embed into any system. With cutting-edge approaches to security, as well as immediate responses to industry-wide attacks, Microchip provides the flexibility to create custom solutions to fit the individual needs of each design, from authentication devices and trusted platform modules to crypto-enabled microcontrollers and microprocessors, software libraries, and enhanced protocols. With a comprehensive security portfolio and a world-class Security Partner Program, Microchip can provide the solutions and partners needed to protect your products and your IP, brand, and revenue stream.