HLG-320H-20

MEAN WELL
709-HLG320H-20

HLG-320H-20

Produttore:

Descrizione:
Alimentatori a LED 300W 20V 15A IP67 W/Cable

Modello ECAD:
Scarica il Library Loader, uno strumento gratuito che consente di convertire questo file per il tuo strumento ECAD. Maggiori informazioni sul modello ECAD.
​Prodotto disponibile solo per clienti OEM/EMS e società di ingegneria. Il prodotto non viene spedito a privati nell'area UE o nel Regno Unito.

Disponibilità

A magazzino:

Non-Stocked:

Tempo di consegna da parte della fabbrica:

 
Minimo: 1   Multipli: 1

-,-- €
-,-- €
Per questo prodotto la spedizione è GRATUITA

Prezzi (EUR)

Qtà Prezzo Unitario
Prezzo esteso
102,56 € 102,56 €
102,21 € 817,68 €
Attributo del prodotto Valore dell'attributo
MEAN WELL
Categoria prodotto: Alimentatori a LED
Limitazioni per la spedizione:
 ​Prodotto disponibile solo per clienti OEM/EMS e società di ingegneria. Il prodotto non viene spedito a privati nell'area UE o nel Regno Unito.
RoHS::  Dettagli
Constant Current (CC)
15 A
20 VDC
300 W
90 VAC to 305 VAC, 127 VDC to 431 VDC
Without Dimming
1 Output
Chassis Mount
225.2 mm
90 mm
43.8 mm
Industrial
PSE
HLG-320H
IP67
Marchio: MEAN WELL
Telaio aperto/Struttura chiusa: Enclosed
Tipo di prodotto: LED Power Supplies
Quantità colli di fabbrica: 8
Sottocategoria: AC-DC Power Supply
Nome commerciale: HLG Series
Peso unità: 1,88 kg
TARIC:
8504408390
CNHTS:
8504409190
CAHTS:
8504409093
USHTS:
8504409530
ECCN:
EAR99

Mean Well LED Power Supplies - HLG Series


HLG-40/60/320H LED Power Supplies

MEAN WELL HLG-40/60/320H LED Power Supplies are been expanded to include 40W, 60W, and 320W models. The HLG-40/60/320H single output LED switching power supplies features universal AC input up to 305VAC, cooling by free air convection, and built-in active PFC function. MEAN WELL HLG-40/60/320H power supplies are IP67/IP65 designed for indoor or outdoor installations for LED lighting and moving sign applications. The LEDs are ideal for street lighting, high-bay lighting, parking space lighting, and fishing lamp.

LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.

HLG(C) Universal Input High Performance LED Driver

MEAN Well HLG(C) Universal Input High Performance LED Driver features universal AC input up to 305VAC, protections for short circuit, overload, over voltage, and over temperature, and built-in active PFC function. This LED driver is available in HLG-40H (40W), HLG-60H (60W), HLG-80H (80W), HLG-100H (100W), HLG-120H (120W), HLG-150H (150W), HLG-185H (185W), HLG-320H (320W), and HLG-600H (600W) LED power supply series. Mean Well HLG(C) Universal Input High Performance LED Driver has a IP65/IP67 rating and is designed for indoor or outdoor installations for LED lighting and moving sign applications.