CBM-120-UV-X31-I365-22

Luminus Devices
896-120UVX31I36522
CBM-120-UV-X31-I365-22

Produttore:

Descrizione:
Moduli di illuminazione a LED UV CoB 24A current 365-370nm

Modello ECAD:
Scarica il Library Loader, uno strumento gratuito che consente di convertire questo file per il tuo strumento ECAD. Maggiori informazioni sul modello ECAD.

A magazzino: 67

A magazzino:
67 Spedizione immediata
Tempo di consegna da parte della fabbrica:
8 settimane Tempo di produzione stimato in fabbrica per quantità superiori a quelle indicate.
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
453,03 € 453,03 €

Attributo del prodotto Valore dell'attributo Seleziona attributo
Luminus Devices
Categoria prodotto: Moduli di illuminazione a LED
RoHS::  
LED Modules
12 LED
Ultraviolet (UV)
365 nm
9.1 W
9 A
3.5 V
26.75 mm
28 mm
CBM-120
Tray
Marchio: Luminus Devices
Altezza: 5.7 mm
Dimensione lente: Rectangular
Tipo di prodotto: LED Bulbs & Modules
Dimensioni: 28 mm x 26.75 mm
Quantità colli di fabbrica: 50
Sottocategoria: LED Lighting
Peso unità: 73,260 g
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
9405990000
USHTS:
8543707100
ECCN:
EAR99

Far Red Chip On Board LED

Luminus Devices Mosaic Array Far Red LED chipset has the lowest thermal resistance of any packaged LED on the market. Luminus Devices vertical chip technology enables LED chips with uniform brightness over the entire chip surface. The LEDs have a 0.6ºC/W thermal resistance from junction to the heatsink. The LEDs can be driven at higher current densities while maintaining a low junction temperature. The optical power and brightness produced by these densely packed arrays of devices enable solutions not possible with single-chip packages that be used to replace arc and halogen lamps.

UV LEDs

Luminus Devices UV LEDs benefit from innovations in device technology, chip packaging and thermal management. This suite of technologies give engineers and system designers the freedom to develop solutions high in power and efficiency. Luminus LEDs are reliable light sources and pass a rigorous suite of environmental and mechanical stress tests. These tests include mechanical shock, vibration, temperature cycling and humidity. The LEDs have been qualified for use in high power and high current applications. Luminus UV LEDs are designed for the most demanding applications with median lifetimes exceeding 30,000 hours.