VLR170DF

Littelfuse
650-VLR170DF
VLR170DF

Produttore:

Descrizione:
Fusibili resettabili - PPTC STRAP
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
0,869 € 0,87 €
0,744 € 3,72 €
0,652 € 6,52 €
0,592 € 29,60 €
0,478 € 47,80 €
0,437 € 109,25 €
0,41 € 205,00 €
0,348 € 348,00 €
0,291 € 873,00 €

Attributo del prodotto Valore dell'attributo Seleziona attributo
Littelfuse
Categoria prodotto: Fusibili resettabili - PPTC
RoHS::  
VLR
Strap Mount
Axial
Marchio: Littelfuse
Paese di assemblaggio: Not Available
Paese di diffusione: Not Available
Paese di origine: Not Available
Tipo di prodotto: Resettable Fuses - PPTC
Quantità colli di fabbrica: 1000
Sottocategoria: PPTC Resettable Fuses
Nome commerciale: PolySwitch
Alias n. parte: D08732-000
Prodotti trovati:
Per visualizzare prodotti simili, spunta almeno una casella di controllo
Seleziona almeno una casella di spunta qui sopra per visualizzare prodotti simili in questa categoria.
Attributi selezionati: 0

TARIC:
8533290000
CNHTS:
8533400000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
8533290003
KRHTS:
8533299000
MXHTS:
85332999
BRHTS:
85332900
ECCN:
EAR99

Indoor LED Lighting Circuit Protection

Littelfuse Indoor LED Lighting Circuit Protection ensures a long operating life, increased energy efficiency, and safety. LEDs can be damaged by voltage or current surges, and by extreme temperatures. Littelfuse circuit protection technology protects LED assemblies from potential damage. Important circuit protection technologies include metal-oxide varistors (MOVs), transient voltage suppression (TVS) diodes, and fuses.

PolySwitch Resettable Devices

Littelfuse PolySwitch and POLY-FUSE Devices are Polymeric Positive Temperature Coefficient (PPTC) devices that offer a resettable overcurrent protection alternative, reducing warranty, service, and repair costs. PTCs increase resistance as temperature increases due to increased flow. The components are designed to limit unsafe currents while allowing constant safe current levels, resistance will "reset" automatically when the fault is removed, and temperature returns to safe levels. The ability of the PTCs to reset themselves after exposure to a fault current makes them ideal within circuits that are not easily accessible. PTCs are typically used as circuit protection in applications where sensitive components are at constant risk of damage from overcurrent conditions. The components are also ideal for situations where frequent overcurrent conditions occur or constant uptime is required. Littelfuse Resettable PTCs (PPTCs) are typically used in consumer electronics, power line, telecom, I/O port, process control and medical equipment protection applications.