TRF250-120T-R1-B-0.5

Littelfuse
650-TRF250120TR1B0.5
TRF250-120T-R1-B-0.5

Produttore:

Descrizione:
Fusibili resettabili - PPTC 250V .12A-HD 3A MAX
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
15 settimane Tempo di produzione stimato in fabbrica.
Minimo: 1   Multipli: 1
Prezzo Unitario:
-,-- €
Prezzo esteso:
-,-- €
Stima Tariffa:

Prezzi (EUR)

Qtà Prezzo Unitario
Prezzo esteso
0,628 € 0,63 €
0,579 € 5,79 €
0,481 € 24,05 €
0,444 € 44,40 €
0,399 € 99,75 €
0,367 € 183,50 €
0,339 € 339,00 €
0,332 € 1.660,00 €

Attributo del prodotto Valore dell'attributo Seleziona attributo
Littelfuse
Categoria prodotto: Fusibili resettabili - PPTC
RoHS::  
TRF250
PCB Mount
Radial
120 mA
60 VDC
240 mA
3 A
16 Ohms
- 40 C
+ 85 C
5 mm
Bulk
Marchio: Littelfuse
Paese di assemblaggio: Not Available
Paese di diffusione: Not Available
Paese di origine: CN
Altezza: 4.6 mm
Lunghezza: 11 mm
Pd - Dissipazione di potenza: 1 W
Tipo di prodotto: Resettable Fuses - PPTC
Quantità colli di fabbrica: 500
Sottocategoria: PPTC Resettable Fuses
Nome commerciale: PolySwitch
Tipo: PolySwitch Resettable Fuses
Larghezza: 6.5 mm
Alias n. parte: RF0015-000
Peso unità: 380 mg
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
8533290000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533299000
MXHTS:
85332999
BRHTS:
85332900
ECCN:
EAR99

RS-485 ESD, Lightning, & Power Fault Protection

Littelfuse RS-485 ESD, Lightning, and Power Fault Protection feature polymeric positive temperature coefficients (PPTCs) that can protect against short circuit and power crosses. The RS-485 product line includes the resettable PPTCs, TVS diodes, GDTs, and SIDACtor series. The TVS Diode Arrays and SM712 series are specifically designed to protect RS-485 applications from ESD, EFT, and lightning-induced surges. When lightning occurs, the SIDACtor will react by causing voltage to increase across PPTC until GDT fires. 

PolySwitch Telecommunication Resettable PTCs

Littelfuse PolySwitch Telecom Resettable PTCs are designed to protect against short-duration high-voltage fault currents typically found in telecom applications. These components help provide protection against damage caused by power cross and power induction surges, as well as help improve the reliability of customer premise and network equipment worldwide. Littelfuse PolySwitch Telecom Resettable PTCs are compatible with high-volume electronics assembly, assist in meeting regulatory equipment requirements, help improve line balance, and are applicable for legacy POTS and modern digital communications equipment. These devices are available in chip, surface-mount, or radial-leaded configurations.

Indoor LED Lighting Circuit Protection

Littelfuse Indoor LED Lighting Circuit Protection ensures a long operating life, increased energy efficiency, and safety. LEDs can be damaged by voltage or current surges, and by extreme temperatures. Littelfuse circuit protection technology protects LED assemblies from potential damage. Important circuit protection technologies include metal-oxide varistors (MOVs), transient voltage suppression (TVS) diodes, and fuses.

Comunicazione e controllo industriale

Il sistema di comunicazione e controllo industriale di Littelfuse fornisce protezione ad applicazioni RS-485 ed Ethernet. L'RS-485 industriale presenta la capacità di comandare diverse porte, una velocità massima di 10 Mbps e una trasmissione a lunga distanza di 1500 m. L'Ethernet industriale offre una trasmissione a lunga distanza di 100 m, un rating PoE+ da 30 W e una velocità massima di 1 Gbps. I dispositivi RS-485 ed Ethernet di comunicazione e controllo industriale di Littelfuse sono ideali come contatori di energia, per l'automazione industriale, il controllo del vento e l'interfaccia uomo-macchina.

PolySwitch Resettable Devices

Littelfuse PolySwitch and POLY-FUSE Devices are Polymeric Positive Temperature Coefficient (PPTC) devices that offer a resettable overcurrent protection alternative, reducing warranty, service, and repair costs. PTCs increase resistance as temperature increases due to increased flow. The components are designed to limit unsafe currents while allowing constant safe current levels, resistance will "reset" automatically when the fault is removed, and temperature returns to safe levels. The ability of the PTCs to reset themselves after exposure to a fault current makes them ideal within circuits that are not easily accessible. PTCs are typically used as circuit protection in applications where sensitive components are at constant risk of damage from overcurrent conditions. The components are also ideal for situations where frequent overcurrent conditions occur or constant uptime is required. Littelfuse Resettable PTCs (PPTCs) are typically used in consumer electronics, power line, telecom, I/O port, process control and medical equipment protection applications.