LSIC2SD120E30CC

Littelfuse
576-LSIC2SD120E30CC
LSIC2SD120E30CC

Produttore:

Descrizione:
Diodi Schottky SiC 1200V 30A TO-247-3L SiC Schottky Diode
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
Minimo: 450   Multipli: 450
Prezzo Unitario:
-,-- €
Prezzo esteso:
-,-- €
Stima Tariffa:
Per questo prodotto la spedizione è GRATUITA

Prezzi (EUR)

Qtà Prezzo Unitario
Prezzo esteso
13,55 € 6.097,50 €

Attributo del prodotto Valore dell'attributo Seleziona attributo
Littelfuse
Categoria prodotto: Diodi Schottky SiC
RoHS::  
REACH - SVHC:
Through Hole
TO-247-3
Dual
88 A
1.2 kV
1.5 V
120 A
1 uA
- 55 C
+ 175 C
LSIC2SD
Tube
Marchio: Littelfuse
Pd - Dissipazione di potenza: 428 W
Tipo di prodotto: SiC Schottky Diodes
Quantità colli di fabbrica: 450
Sottocategoria: Diodes & Rectifiers
Vr - Tensione inversa: 1.2 kV
Peso unità: 6,500 g
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
8541100000
USHTS:
8541100080
ECCN:
EAR99

LSIC2SD GEN2 SiC Schottky Diodes

Littelfuse LSIC2SD GEN2 Silicon Carbide (SiC) Schottky Diodes provide improved efficiency, reliability, and thermal management in various applications. The diodes have an operating junction temperature of +175°C maximum. The positive temperature coefficient of the diodes supports safe operation and ease of paralleling. Other features of the Littelfuse LSIC2SD GEN2 SiC Schottky Diodes include high-surge capability and negligible reverse recovery current. The switching behavior of the diodes is extremely fast and temperature-independent. Compared to Si bipolar diodes, these diodes provide dramatically reduced switching losses. LSIC2SD GEN2 SiC Schottky Diodes are ideal for EV charging stations, solar inverters, switch-mode power supplies, and more. These diodes are available in a variety of packages and voltage/current ratings, including 650V (6A to 40A) and 1200V (5A to 40A).