55100-2L-01-A

Littelfuse
934-55100-2L-01-A
55100-2L-01-A

Produttore:

Descrizione:
Sensori effetto Hall/magnetici - Industriali 2 Wire OL 100mm TIN
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
Minimo: 500   Multipli: 500
Prezzo Unitario:
-,-- €
Prezzo esteso:
-,-- €
Stima Tariffa:
Per questo prodotto la spedizione è GRATUITA

Prezzi (EUR)

Qtà Prezzo Unitario
Prezzo esteso
4,09 € 2.045,00 €
3,91 € 3.910,00 €

Attributo del prodotto Valore dell'attributo Seleziona attributo
Littelfuse
Categoria prodotto: Sensori effetto Hall/magnetici - Industriali
RoHS::  
2-Wire Latch
40 G
24 V
Panel Mount
+ 100 C
- 40 C
17 mA
Bulk
Stile corpo: Flange
Marchio: Littelfuse
Lunghezza filo: 100 mm
Tipo di prodotto: Industrial Hall Effect / Magnetic Sensors
Serie: 55100
Quantità colli di fabbrica: 100
Sottocategoria: Sensors
Stile di terminazione: Wire Lead
Nome commerciale: Hamlin
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
8536508099
CNHTS:
8473309000
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
4A994

55100 Miniature Hall Effect Proximity Sensor

Littelfuse 55100 Miniature Flange Mount Hall Effect Proximity Sensor is available in 2-wire (current output) and 3-wire (voltage output) options. The device measures 25.5mm (1.004") x 11mm (0.433") with a height of just 3mm (0.118"), with a choice of digital, latching, or programmable analog outputs. Other options include sensitivity, cable length, and termination. 55100 Hall Effect Sensor is suitable for position and limit sensing, rotation and flow measurement, commutation of brushless d.c. motors, angular sensing, and magnetic encoding.

Sensors Portfolio

Littelfuse is a global leader in magnetic sensing solutions with a portfolio covering reed switches, reed sensors, hall effect sensors, reed relays, and magnetic actuators. Littelfuse also offers a broad range of thermistors, resistance temperature detectors (RTDs), digital temperature indicators, and probes and assemblies for temperature sensing applications.