0322025.VXP

Littelfuse
576-0322025.VXP
0322025.VXP

Produttore:

Descrizione:
Fusibili a cartuccia 65V 25A Fast Acting 3AB
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
15 settimane Tempo di produzione stimato in fabbrica.
Minimo: 1   Multipli: 1
Prezzo Unitario:
-,-- €
Prezzo esteso:
-,-- €
Stima Tariffa:

Prezzi (EUR)

Qtà Prezzo Unitario
Prezzo esteso
15,45 € 15,45 €
15,44 € 77,20 €
14,31 € 143,10 €
13,41 € 670,50 €
12,59 € 1.259,00 €
12,25 € 3.062,50 €
11,89 € 5.945,00 €
11,75 € 11.750,00 €
2.500 Offerta

Confezione alternativa

Produttore Codice prodotto:
Imballaggio:
Bulk
Disponibilità:
A magazzino
Prezzo:
5,71 €
Min:
1

Attributo del prodotto Valore dell'attributo Seleziona attributo
Littelfuse
Categoria prodotto: Fusibili a cartuccia
RoHS::  
322
Ceramic Fuses
25 A
Fast Blow
3AB (6.3 mm x 32 mm)
65 VAC
65 VDC
1 kA at 65 VDC
Holder / Clip
Clip
- 55 C
+ 125 C
Bulk
2.9 mOhms
Stile corpo: Cylindrical
Marchio: Littelfuse
Diametro: 6.35 mm
Stile dell'indicatore: Without Indicator
Lunghezza: 31.75 mm
Tipo di prodotto: Ceramic Fuse
Quantità colli di fabbrica: 5
Sottocategoria: Fuses
Peso unità: 2,800 g
Prodotti trovati:
Per visualizzare prodotti simili, spunta almeno una casella di controllo
Seleziona almeno una casella di spunta qui sopra per visualizzare prodotti simili in questa categoria.
Attributi selezionati: 0

TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99

6.3x32mm (3AB/3AG) Fuse Holders & Fuse Accessories

Littelfuse 6.3mm x 32mm (3AB/3AG) Fuse Holders & Fuse Accessories are ideal for Slo-Blo® (Time-Lag), fast-acting, and very fast-acting fuses designed to IEC specifications. The 3AB Slo-Blo fuses feature ceramic body construction that permits higher interrupting ratings and voltage ratings. The 3AB fast-acting fuses protect Silicon Controlled Rectifiers and similar solid-state devices. The 3AG fuses solve a broad range of application requirements. 

Automotive Application Solutions

Littelfuse Automotive Solutions contain a portfolio of AEC-Q101 and AEC-Q200 qualified TVS diodes, diode arrays, varistors, multilayer varistors, and POLY-FUSE® PTCs. Each new generation of vehicles has an increased number of electronics that control everything from the radio to fuel injection. Littelfuse provides circuit protection solutions for a range of difficult automotive applications.

Battery Management System Solutions

Littelfuse Battery Management System Solutions provides components that protect against overcurrents, surges, and Electrostatic Discharge (ESD) that threaten the safe operation of Battery Management Systems (BMS) in industrial tools and robotics, as well as e-mobility, mobile, and wearable applications. These systems regulate battery performance and communicate with energy management systems to keep batteries safe and operational. Littelfuse Battery Management System Solutions include fuses, TVS diodes, diode arrays, single-cell batteries, multi-cell batteries, solid state relays, and more.