6N139

LITEON
859-6N139
6N139

Produttore:

Descrizione:
Accoppiatori ottici ad alta velocità Darlington 100KBd Transistor Output

Modello ECAD:
Scarica il Library Loader, uno strumento gratuito che consente di convertire questo file per il tuo strumento ECAD. Maggiori informazioni sul modello ECAD.

A magazzino: 3.273

A magazzino:
3.273
Spedizione immediata
In ordine:
4.100
100
In corso
4.000
17/06/2026 previsto
Tempo di consegna da parte della fabbrica:
22
settimane Tempo di produzione stimato in fabbrica per quantità superiori a quelle indicate.
Minimo: 1   Multipli: 1
Prezzo Unitario:
-,-- €
Prezzo esteso:
-,-- €
Stima Tariffa:

Prezzi (EUR)

Qtà Prezzo Unitario
Prezzo esteso
0,697 € 0,70 €
0,483 € 4,83 €
0,366 € 36,60 €
0,306 € 153,00 €
0,27 € 270,00 €
0,226 € 1.130,00 €
0,217 € 2.170,00 €
0,21 € 5.250,00 €

Attributo del prodotto Valore dell'attributo Seleziona attributo
LITEON
Categoria prodotto: Accoppiatori ottici ad alta velocità
RoHS::  
Through Hole
DIP-8
1 Channel
100 kb/s
5000 Vrms
Photodarlington
1600 %
1.6 mA
1.1 V
60 us
25 us
5 V
50 mA
100 mW
- 40 C
+ 85 C
Tube
Marchio: LITEON
Tipo di prodotto: High Speed Optocouplers
Quantità colli di fabbrica: 100
Sottocategoria: Optocouplers
Peso unità: 2,299 g
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
8541490000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8541409029
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99

Optocouplers / Photocouplers

LITEON Optocouplers / Photocouplers are available in standard single, dual, and quad channels. These devices come in Dual-In Package (DIP), Small Outline Package (SOP), Shrink Small Outline Package (SSOP), and Long Small Outline Package (LSOP). The optocouplers / photocouplers are offered with transistor, triac, high speed, Darlington, IGBT drive output, and AC input configurations. These Optocouplers / Photocouplers serve various applications such as switch mode power, battery chargers, fax modems, home appliances, telecommunications, and industry controllers.

100kBd Darlington Output Photocouplers

LITEON 100kBd Darlington Output Photocouplers are high-speed optoelectronic devices designed for applications requiring fast and reliable signal isolation. These photocouplers feature a gallium arsenide infrared LED optically coupled to a high-gain Darlington phototransistor, enabling data transmission rates up to 100kilobaud (kBd). Housed in compact packages, the LITEON 100kBd Darlington output photocouplers offer a high isolation voltage, making them suitable for use in digital communication interfaces, microprocessor input/output isolation, and signal transmission in noisy environments. The Darlington configuration provides enhanced current transfer ratio (CTR) and improved sensitivity, making the photocouplers ideal for low-power control circuits in industrial automation, consumer electronics, and telecommunication systems. These devices are also compliant with safety standards such as UL and VDE, ensuring dependable performance in safety-critical applications.