ECG.2B.310.CLV

LEMO
736-ECG2B310CLV
ECG.2B.310.CLV

Produttore:

Descrizione:
Connettori push-pull circolari FIXED RECEPTACLE
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
17 settimane Tempo di produzione stimato in fabbrica.
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
71,90 € 71,90 €
61,11 € 611,10 €
57,29 € 1.432,25 €
54,56 € 2.728,00 €
53,53 € 5.353,00 €

Attributo del prodotto Valore dell'attributo Seleziona attributo
LEMO
Categoria prodotto: Connettori push-pull circolari
RoHS::  
REACH - SVHC:
Connectors
Fixed Socket (Receptacle)
Socket (Female)
10 Contact
2B
Panel Mount
Solder
IP50
Grey
2B
Marchio: LEMO
Placcatura del contatto: Gold
Paese di assemblaggio: Not Available
Paese di diffusione: Not Available
Paese di origine: US
Corrente nominale: 8 A
Tipo di prodotto: Circular Push Pull Connectors
Materiale involucro: Brass
Placcatura involucro esterno: Chrome
Quantità colli di fabbrica: 1
Sottocategoria: Circular Connectors
Nome commerciale: B Series
Diametro dei cavi: 22 AWG
Peso unità: 18,700 g
Prodotti trovati:
Per visualizzare prodotti simili, spunta almeno una casella di controllo
Seleziona almeno una casella di spunta qui sopra per visualizzare prodotti simili in questa categoria.
Attributi selezionati: 0

TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

ORIGINALS B Series Connectors

LEMO's ORIGINALS B Series Connectors are keyed, multipole, and hybrid connectors that are ideal for instrument applications across many markets. The Push-Pull latching mechanism provides a secure connection, while the density of the contacts offers panel space savings. Multi-key options prevent cross-mating of similar connectors within a panel. Contact types include LV, fiber optic, HV, coax, as well as hybrid versions. LEMO's B Series Connectors have a temperature range of -55°C to +250°C and rugged housing for extreme working conditions. These connectors are used in medical, semiconductor, audio, video, aerospace, and transportation industries.

Connectors for Robotics & Industrial Control

LEMO Connectors for Robotics and Industrial Control provide high reliability and a long life cycle. They are ideal for critical applications in which the connector has to work every time or for applications in which systems are frequently set up and torn down. LEMO connectors also can be used externally on products. They feature push-pull or ratchet coupling for easy mating and unmating, enabling reduced maintenance and installation time. LEMO Connectors for Robotics and Industrial Control are ideally suited for use in legged robots, animatronics (actuators and servos), high-speed cameras, machine control systems, inspection sensors, and test and measurement applications.