EM1-2U1S

KEMET Logo
551-EM1-2U1S

EM1-2U1S

Produttore:

Descrizione:
Relè automobilistici Miniature Signal Relays

Modello ECAD:
Scarica il Library Loader, uno strumento gratuito che consente di convertire questo file per il tuo strumento ECAD. Maggiori informazioni sul modello ECAD.

A magazzino: 1.448

A magazzino:

1.448 Spedizione immediata

Tempo di consegna da parte della fabbrica:

18 settimane Tempo di produzione stimato in fabbrica per quantità superiori a quelle indicate.
 
Minimo: 1   Multipli: 1

-,-- €
-,-- €

Prezzi (EUR)

Qtà Prezzo Unitario
Prezzo esteso
1 4,37 € 4,37 €
10 3,54 € 35,40 €
100 2,71 € 271,00 €
500 2,07 € 1.035,00 €
1.000 1,81 € 1.810,00 €
Attributo del prodotto Valore dell'attributo
KEMET
Categoria prodotto: Relè automobilistici
RoHS::  Dettagli
12 VDC
1 Form U (SPST)
54 A
225 Ohms
PCB Mount
Silver Oxide Alloy (AgO)
Tube
Marchio: KEMET
Terminazione del contatto: Solder Pin
Potenza assorbita: 640 mW
Tipo di prodotto: Automotive Relays
Quantità colli di fabbrica: 1900
Sottocategoria: Relays
Peso unità: 8 g

TARIC:
8536490099
CNHTS:
8536411090
CAHTS:
8536490010
USHTS:
8536490050
JPHTS:
8536490001
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99

NEC EM1 Automotive Relay

NEC EM1 Automotive Relay features large current capacity (54A 1hour at 20℃ ), high heat resistance, flux tight housing, and is Pb free. Through-hole reflow soldering is available. The EM1 Automotive Relay offers higher switching performance than current relays and is suitable for large inrush current loads, such as lamps, C-R circuits, heaters, fans and pumps, and controls applications in automobiles which require high quality and high performance.

Automotive Power Relays

KEMET Electronics Automotive Power Relays are PC-board mount types and are suitable for automotive applications that require a high level of quality and performance. The EM1 series relays feature high switching performance, large current capacity of 54A, and suitability for large inrush current loads. The EP2/EP1 series is made up of twin relays and consists of two types of usage. The H-type is designed for forward and reverse control, while the other contains two separated relays in one package. The ET2/ET1 relays succeed for about 50% of miniaturization compared to the EP2/EP1 series. The EX2/EX1 series offers a lead-free solder, and the EX2 series is succeeded for about 60% of miniaturization compared to the ET2 series, while the EX1 series is succeeded for about 50% of miniaturization compare to the ET1 series. KEMET Electronics Automotive Power Relays are built for motor control, heater control, auto-seat positioning, keyless/remote entry systems, and more.

Immagine Descrizione
ABRACON ABS07-32.768KHZ-T Also Bought Image
Cristalli 32.768K HZ 12.5PF SMD
Keystone Electronics 3557-2 Also Bought Image
Portafusibili 2 IN 1 FUSE HOLDER
KEMET ET1-B3M1S Also Bought Image
Relè automobilistici Miniature Signal Relays
ROHM Semiconductor DTC114EKAT146 Also Bought Image
Transistor bipolari/prepolarizzati DIGITL NPN 50V 50MA
KEMET C0603C103J5RACTU Also Bought Image
Condensatori in ceramica multistrato MLCC - SMD/SMT 50V 0.01uF X7R 0603 5%
Diodes Incorporated S1M-13-F Also Bought Image
Raddrizzatori 1000V 1A
Bourns CAT16-1002F4LF Also Bought Image
Schiere e reti di resistori 10K 1% Concave 4resistors
Murata GRM188R71A225ME15D Also Bought Image
Condensatori in ceramica multistrato MLCC - SMD/SMT 2.2UF 10V 20% 0603
Bourns CAT16-4702F4LF Also Bought Image
Schiere e reti di resistori 47K 1% Concave 4resistors
Nexperia BC848W,135 Also Bought Image
Transistor bipolari - BJT BC848W/SOT323/SC-70