148-0701-822

Johnson / Cinch Connectivity Solutions
530-148-0701-822
148-0701-822

Produttore:

Descrizione:
Connettori RF/Connettori coassiali 1.85MM JACK, End Launch, Narrow Profile

Ciclo di vita:
Nuovo a Mouser
Modello ECAD:
Scarica il Library Loader, uno strumento gratuito che consente di convertire questo file per il tuo strumento ECAD. Maggiori informazioni sul modello ECAD.

A magazzino: 59

A magazzino:
59 Spedizione immediata
Tempo di consegna da parte della fabbrica:
10 settimane Tempo di produzione stimato in fabbrica per quantità superiori a quelle indicate.
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
84,41 € 84,41 €
73,30 € 733,00 €
67,74 € 1.693,50 €
63,91 € 3.195,50 €
61,93 € 6.193,00 €

Attributo del prodotto Valore dell'attributo Seleziona attributo
Cinch Connectivity Solutions
Categoria prodotto: Connettori RF/Connettori coassiali
RoHS::  
Connectors
Jack (Socket)
50 Ohms
67 GHz
Twist On
Straight
Edge Launch
Bulk
Finitura corpo: Stainless Steel
Materiale corpo: Stainless Steel
Stile corpo: Straight
Marchio: Johnson / Cinch Connectivity Solutions
Materiale del contatto: Copper
Placcatura del contatto: Gold
Frequenza: 67 GHz
Temperatura di lavoro massima: + 125 C
Temperatura di lavoro minima: - 40 C
Tipo di prodotto: RF Connectors / Coaxial Connectors
Serie: SMA
Quantità colli di fabbrica: 1
Sottocategoria: RF Interconnects
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
8536691000
CNHTS:
8536901100
USHTS:
8536694010
ECCN:
EAR99

SMA Stainless Steel Coax Connectors

Johnson / Cinch Connectivity Solutions SMA Stainless Steel Coax Connectors are used extensively for frequencies up to 18GHz and offer 50Ω impedance. These connectors terminate to all standard flexible coaxial cables, low-loss (RG and LMR) type cables, and industry-standard semi-rigid cables. Johnson / Cinch Connectivity Solutions SMA Stainless Steel Coax Connectors feature a lightweight, compact, vibration-proof design with stainless steel construction for outstanding mechanical durability.

SMA Self-Fixture End-Launch Connectors

Johnson / Cinch Connectivity Solutions SMA Self-Fixture End-Launch Connectors overcome the problematic gaps and RF path issues associated with inconsistent soldering processes. These connectors use a proprietary design to accurately align and hold the center contact to the circuit board plane without the need for special fixtures. Special connector legs tightly grip the center contact to the circuit board plane through the complete soldering process, allowing for consistent soldering work on a variety of PCB thicknesses. These connectors also eliminate poor connections that degrade signal quality. 

Connectors for 5G Applications

Cinch Connectors for 5G Applications features a broad range of products that include connectors, adapters, and cable assemblies. The SMA, SMP, SMPM, 1mm, 1.85mm, 2.4mm, and 2.92mm series are all designed to meet 5G application needs. Each Cinch series offers specific features for RF and microwave connectivity solutions. 

SMA Connectors

Johnson / Cinch Connectivity Solutions SMA Connectors offer a wide range of 50Ω and 75Ω options in multiple mounting styles. These SMA Connectors are available in a range of cable, plug, and jack types (straight, right angle, bulkhead, mini, flange) as well as hand-formable types. Johnson / Cinch Connectivity Solution SMA Connectors can meet unique specifications.