145-0694-001

Johnson / Cinch Connectivity Solutions
530-145-0694-001
145-0694-001

Produttore:

Descrizione:
Connettori RF/Connettori coassiali STRT PLG .141S/R GLD
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
8 settimane Tempo di produzione stimato in fabbrica.
Minimo: 250   Multipli: 25
Prezzo Unitario:
-,-- €
Prezzo esteso:
-,-- €
Stima Tariffa:
Per questo prodotto la spedizione è GRATUITA

Prezzi (EUR)

Qtà Prezzo Unitario
Prezzo esteso
11,58 € 2.895,00 €

Attributo del prodotto Valore dell'attributo Seleziona attributo
Cinch Connectivity Solutions
Categoria prodotto: Connettori RF/Connettori coassiali
RoHS::  
Connectors
2.92 mm
Plug (Pin)
50 Ohms
40 GHz
Solder
Straight
Standard
Cable Mount / Free Hanging
0.141 in. Semi-Rigid
Bulk
Finitura corpo: Gold
Stile corpo: Straight
Marchio: Johnson / Cinch Connectivity Solutions
Placcatura del contatto: Gold
Tipo di prodotto: RF Connectors / Coaxial Connectors
Serie: SMK
Quantità colli di fabbrica: 25
Sottocategoria: RF Interconnects
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
8536691000
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

SMK 2.92mm Connectors

Johnson / Cinch Connectivity Solutions SMK 2.92mm Connectors use an air dielectric and a Noryl support bead for a higher cutoff frequency than SMA connectors. The thick-wall design of the components increases the outer conductor contact area at the interface for more reliable electrical performance and higher mechanical strength. Johnson / Cinch Connectivity SMK connectors feature a maximum VSWR of 1.15:1 from DC to 18GHz and 1.3:1 from 18GHz to 40GHz. Thread mount, flange mount, and end launch mounting flange configurations are available. Both the field replaceable and thread-in (spark plug) connectors are available with hermetic seals or accessory pins. The hermetic seals and accessory pins can be modified to a wide range of configurations to match various application needs.