127-0701-612

Johnson / Cinch Connectivity Solutions
530-127-0701-612
127-0701-612

Produttore:

Descrizione:
Connettori RF/Connettori coassiali Rugged .012 pin 2 hole flange;Male FD

Modello ECAD:
Scarica il Library Loader, uno strumento gratuito che consente di convertire questo file per il tuo strumento ECAD. Maggiori informazioni sul modello ECAD.

A magazzino: 11

A magazzino:
11
Spedizione immediata
In ordine:
100
16/03/2026 previsto
Tempo di consegna da parte della fabbrica:
8
settimane Tempo di produzione stimato in fabbrica per quantità superiori a quelle indicate.
Minimo: 1   Multipli: 1
Prezzo Unitario:
-,-- €
Prezzo esteso:
-,-- €
Stima Tariffa:

Prezzi (EUR)

Qtà Prezzo Unitario
Prezzo esteso
14,33 € 14,33 €
12,18 € 121,80 €
11,41 € 285,25 €
10,86 € 543,00 €
10,35 € 1.035,00 €
9,70 € 2.425,00 €
9,24 € 4.620,00 €

Attributo del prodotto Valore dell'attributo Seleziona attributo
Cinch Connectivity Solutions
Categoria prodotto: Connettori RF/Connettori coassiali
RoHS::  
Connectors
SMP
Plug (Pin)
50 Ohms
18 GHz
Compression
Straight
Standard
Flange Mount
Bulk
Finitura corpo: Gold
Materiale corpo: Stainless Steel
Marchio: Johnson / Cinch Connectivity Solutions
Placcatura del contatto: Gold
Temperatura di lavoro massima: + 165 C
Temperatura di lavoro minima: - 65 C
Tipo di prodotto: RF Connectors / Coaxial Connectors
Serie: SMP
Quantità colli di fabbrica: 25
Sottocategoria: RF Interconnects
Peso unità: 2 g
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
8536699099
CNHTS:
8536901100
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

5G Solutions

Bel 5G Solutions feature high speed, low latencies, and abundant bandwidth leading to the growth of transported data. These 5G roll-outs will drive rapid growth in base stations and increased demand for backhaul connectivity. The 5G solutions require processing and storing huge volumes of data that will fundamentally impact data center capacity and topology. Bel 5G Solutions will allow factory and office owners to build the fabric of their 5G networks.

Connectors for 5G Applications

Cinch Connectors for 5G Applications features a broad range of products that include connectors, adapters, and cable assemblies. The SMA, SMP, SMPM, 1mm, 1.85mm, 2.4mm, and 2.92mm series are all designed to meet 5G application needs. Each Cinch series offers specific features for RF and microwave connectivity solutions. 

Blind-Mate Connectors

Johnson / Cinch Connectivity Solutions SMP Blind-Mate Connectors utilize a rugged design to accommodate both radial and axial misalignment, caused by shock and vibration in military and harsh environments. The SMP interface offers superior performance and is compatible with SMP and GPO® connectors.