127-0701-602

Johnson / Cinch Connectivity Solutions
530-127-0701-602
127-0701-602

Produttore:

Descrizione:
Accessori per connettori RF Shroud 2 hole flange .165 wide FD
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
8 settimane Tempo di produzione stimato in fabbrica.
Minimo: 500   Multipli: 25
Prezzo Unitario:
-,-- €
Prezzo esteso:
-,-- €
Stima Tariffa:
Per questo prodotto la spedizione è GRATUITA

Prezzi (EUR)

Qtà Prezzo Unitario
Prezzo esteso
6,04 € 3.020,00 €
5,81 € 5.810,00 €

Attributo del prodotto Valore dell'attributo Seleziona attributo
Cinch Connectivity Solutions
Categoria prodotto: Accessori per connettori RF
RoHS::  
SMP
Stainless Steel
Bulk
Marchio: Johnson / Cinch Connectivity Solutions
Placcatura del contatto: Gold
Impedenza: 50 Ohms
Frequenza massima: 18 GHz
Tipo di prodotto: RF Connector Accessories
Serie: SMP
Quantità colli di fabbrica: 25
Sottocategoria: RF Interconnects
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
8536699099
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
MXHTS:
85366999
BRHTS:
85389090
ECCN:
EAR99

5G Solutions

Bel 5G Solutions feature high speed, low latencies, and abundant bandwidth leading to the growth of transported data. These 5G roll-outs will drive rapid growth in base stations and increased demand for backhaul connectivity. The 5G solutions require processing and storing huge volumes of data that will fundamentally impact data center capacity and topology. Bel 5G Solutions will allow factory and office owners to build the fabric of their 5G networks.

Connectors for 5G Applications

Cinch Connectors for 5G Applications features a broad range of products that include connectors, adapters, and cable assemblies. The SMA, SMP, SMPM, 1mm, 1.85mm, 2.4mm, and 2.92mm series are all designed to meet 5G application needs. Each Cinch series offers specific features for RF and microwave connectivity solutions. 

Blind-Mate Connectors

Johnson / Cinch Connectivity Solutions SMP Blind-Mate Connectors utilize a rugged design to accommodate both radial and axial misalignment, caused by shock and vibration in military and harsh environments. The SMP interface offers superior performance and is compatible with SMP and GPO® connectors.