127-0692-101

Johnson / Cinch Connectivity Solutions
530-127-0692-101
127-0692-101

Produttore:

Descrizione:
Connettori RF/Connettori coassiali R/A Female M17/151 (.047 SR)
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
8 settimane Tempo di produzione stimato in fabbrica.
Minimo: 100   Multipli: 25
Prezzo Unitario:
-,-- €
Prezzo esteso:
-,-- €
Stima Tariffa:
Per questo prodotto la spedizione è GRATUITA

Prezzi (EUR)

Qtà Prezzo Unitario
Prezzo esteso
12,47 € 1.247,00 €
11,89 € 2.972,50 €
11,47 € 5.735,00 €

Attributo del prodotto Valore dell'attributo Seleziona attributo
Cinch Connectivity Solutions
Categoria prodotto: Connettori RF/Connettori coassiali
RoHS::  
Connectors
SMP
Plug (Pin)
50 Ohms
18 GHz
Solder
Right Angle
Standard
Cable Mount / Free Hanging
M17/152
Bulk
Finitura corpo: Gold
Materiale corpo: Stainless Steel
Marchio: Johnson / Cinch Connectivity Solutions
Placcatura del contatto: Gold
Temperatura di lavoro massima: + 165 C
Temperatura di lavoro minima: - 65 C
Tipo di prodotto: RF Connectors / Coaxial Connectors
Serie: SMP
Quantità colli di fabbrica: 25
Sottocategoria: RF Interconnects
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
8536691000
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Blind-Mate Connectors

Johnson / Cinch Connectivity Solutions SMP Blind-Mate Connectors utilize a rugged design to accommodate both radial and axial misalignment, caused by shock and vibration in military and harsh environments. The SMP interface offers superior performance and is compatible with SMP and GPO® connectors. 

Connectors for 5G Applications

Cinch Connectors for 5G Applications features a broad range of products that include connectors, adapters, and cable assemblies. The SMA, SMP, SMPM, 1mm, 1.85mm, 2.4mm, and 2.92mm series are all designed to meet 5G application needs. Each Cinch series offers specific features for RF and microwave connectivity solutions. 

5G Solutions

Bel 5G Solutions feature high speed, low latencies, and abundant bandwidth leading to the growth of transported data. These 5G roll-outs will drive rapid growth in base stations and increased demand for backhaul connectivity. The 5G solutions require processing and storing huge volumes of data that will fundamentally impact data center capacity and topology. Bel 5G Solutions will allow factory and office owners to build the fabric of their 5G networks.