CE2A101Z00

JAE Electronics
656-CE2A101Z00
CE2A101Z00

Produttore:

Descrizione:
Connettori automobilistici Connctor Scket Hsing 1 Pos Coax

Modello ECAD:
Scarica il Library Loader, uno strumento gratuito che consente di convertire questo file per il tuo strumento ECAD. Maggiori informazioni sul modello ECAD.

A magazzino: 2.314

A magazzino:
2.314 Spedizione immediata
Tempo di consegna da parte della fabbrica:
15 settimane Tempo di produzione stimato in fabbrica per quantità superiori a quelle indicate.
Minimo: 1   Multipli: 1
Prezzo Unitario:
-,-- €
Prezzo esteso:
-,-- €
Stima Tariffa:

Prezzi (EUR)

Qtà Prezzo Unitario
Prezzo esteso
0,654 € 0,65 €
0,556 € 5,56 €
0,474 € 11,85 €
0,46 € 46,00 €
0,421 € 105,25 €
0,402 € 402,00 €
0,376 € 1.082,88 €
0,368 € 2.119,68 €
0,36 € 4.147,20 €

Attributo del prodotto Valore dell'attributo Seleziona attributo
JAE Electronics
Categoria prodotto: Connettori automobilistici
RoHS::  
Housings
1 Position
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
CE2
Tray
Marchio: JAE Electronics
Materiale di alloggiamento: Polybutylene Terephthalate (PBT)
Angolo di montaggio: Straight
Tipo di prodotto: Automotive Connectors
Quantità colli di fabbrica: 2880
Sottocategoria: Automotive Connectors
Tipo: Wire Housing
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
8547200000
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99

CE2 Series Automotive Coaxial Connectors

JAE Electronics developed the CE2 Series Automotive Coaxial Connectors as a line of small, rugged coaxial connectors for automotive antenna applications. Designed to meet the demanding performance requirements of the Transportation industry, the CE2 Series Automotive Coaxial Connectors have a reinforced cable connector capable of enduring a pulling force over 100N, mechanical lock for secure mating, an applicable frequency range up to 1GHz, 75ohm impedance, durability of 50 cycles, -30ºC to 70ºC operating temperature, and an insertion loss of 0.3dB maximum. In addition, the CE2 Series features an outer terminal that covers the cable core is to provide improved noise resistance. JAE Electronics offers the CE2 Series Automotive Coaxial Connectors with one or two contact positions with a terminal for power. These connectors are ideally suited for digital media broadcasting, car audio, and car navigation systems.

Automotive Connectors

JAE Electronics Automotive Connectors meet the demands for high-speed transmission and space savings in automotive applications. The connectors are used in all areas of a vehicle, from conventional body and chassis applications to the most technologically advanced safety systems. JAE Automotive experience and knowledge helps create durable automotive interconnection systems that perform in the harshest environments. JAE has provided solutions for design requirements to the automotive industry for decades.