CX90MW6-16P

Hirose Connector
798-CX90MW6-16P
CX90MW6-16P

Produttore:

Descrizione:
Connettori USB 16P Mid-Mount RA, SR Rcpt, Waterproof IPX8, W=15.92mm, D=7.73mm, H=3.56mm, CX Series

Modello ECAD:
Scarica il Library Loader, uno strumento gratuito che consente di convertire questo file per il tuo strumento ECAD. Maggiori informazioni sul modello ECAD.

A magazzino: 3.069

A magazzino:
3.069 Spedizione immediata
Tempo di consegna da parte della fabbrica:
5 settimane Tempo di produzione stimato in fabbrica per quantità superiori a quelle indicate.
Minimo: 1   Multipli: 1
Prezzo Unitario:
-,-- €
Prezzo esteso:
-,-- €
Stima Tariffa:

Prezzi (EUR)

Qtà Prezzo Unitario
Prezzo esteso
2,35 € 2,35 €
2,00 € 20,00 €
1,87 € 46,75 €
1,78 € 89,00 €
1,69 € 169,00 €
1,59 € 397,50 €
1,51 € 755,00 €
1,44 € 1.440,00 €
Nastrati completa (ordinare in multipli di 1500)
1,34 € 2.010,00 €

Attributo del prodotto Valore dell'attributo Seleziona attributo
Hirose Electric
Categoria prodotto: Connettori USB
RoHS::  
USB Type C Connectors
Receptacle (Female)
Solder
16 Contact
5 A
48 VAC
Right Angle
PCB Mount
IPX8
Reel
Cut Tape
Marchio: Hirose Connector
Placcatura del contatto: Gold
Temperatura di lavoro massima: + 105 C
Temperatura di lavoro minima: - 40 C
Tipo di prodotto: USB Connectors
Serie: CX
Quantità colli di fabbrica: 1500
Sottocategoria: USB Connectors
Alias n. parte: 480-0857-0-00
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
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Medical Solutions

Hirose Electric Medical Solutions include high-performance connectors engineered for precision, durability, and reliability in demanding applications. Products offered include board-to-board, wire-to-board, FPC/FFC, circular, and coaxial connectors with IP67/IP68 sealing to protect against debris, dust, and moisture ingress. Features include EMI shielding, extended mating cycles, and secure locking, ensuring stable interference-free performance. The miniaturized products from Hirose support compact, high-density systems, while hybrid signal/power designs and RoHS/IEC compliance meet the evolving needs of diagnostic imaging, patient monitoring, therapy systems, and wearable medical tech.

CX90 USB Type C 3.1 2nd Gen. Connectors

Hirose Electric CX90 USB Type C 3.1 2nd Gen. Connectors conform to the USB Type-C standards and can transfer data up to 20Gbps (maximum), twice as fast as conventional USB 3.0. Available options include single-row or double-row with top-mount or mid-mount. Hirose CX90 connectors provide easy mating due to the reversible form factor and also offer a clear tactile click for excellent retention.

CX USB Type-C Connectors

Hirose Electric CX Series USB Type-C Connectors is an ideal interface for various devices in the consumer, industrial machinery, and automotive markets. The CX series components feature excellent retention and locking with a clear tactile click and a reversible interface for easy mating. Hirose Electric CX USB Type-C connectors can transfer data twice as fast as conventional USB 3.0 offering 10Gbps high-speed transmission.

Soluzioni per dispositivi indossabili

Hirose Electric offre un'ampia gamma di connettori progettati per dispositivi indossabili, come auricolari, smartwatch, occhiali intelligenti e anelli intelligenti. Progettati per dati ad alta velocità, bassi consumi energetici e controllo EMI, questi connettori supportano l'integrazione affidabile di display, sensori, batterie e antenne in design compatti e indossabili. I connettori Hirose Electric sono progettati per la durata e la precisione e soddisfano le rigorose esigenze dei dispositivi indossabili, dove la flessibilità, lo spazio e l'integrità del segnale sono fondamentali.

Soluzioni per la casa intelligente

Hirose Electric fornisce connettori all'avanguardia progettati per soddisfare le sfide uniche delle applicazioni Smart Home.  Questi connetori garantiscono affidabilità precisione e prestazioni eccellenti, rendendoli adatti ai sistemi di intelligente tra cui telecamere di sicurezza porte intelligente e altoparlanti AI. I connettore Hirose Electric sono dotati di robusti meccanismi di bloccaggio, opzioni impermeabili, supporto IoT e progetti compatti.

Soluzioni per droni

Soluzioni per droni elettrici Hirose offre connettori robusti e leggeri, progettati per soddisfare le esigenze dei droni e dei veicoli aerei senza pilota (UAV). Questi connettori robusti, che supportano design compatti ad alta densità con bloccaggio sicuro, garantiscono una trasmissione affidabile di energia e segnali anche in presenza di vibrazioni e stress ambientali. La gamma completa include connettori filo-filo, filo-scheda, scheda-scheda, FPC/FFC e coassiali con varianti impermeabili IP67/IP68 per applicazioni esterne. Le soluzioni per droni elettrici Hirose consentono connessioni stabili per motori, batterie, telecamere stereo, antenne, sensori di movimento e moduli di telecamera, fornendo efficienza e prestazioni di volo prolungato in droni industriali, commerciali e di ispezione.

Smartphone & PC Solutions

Hirose Electric offers ultra-fine pitch solutions with dimensions down to 0.25mm, supporting small form factors without sacrificing performance. These solutions feature high-speed data, high-current delivery, EMI control, and rugged locking mechanisms, ensuring reliable operation. Hirose connectors meet rigorous demands in sleek, space-constrained designs where durability, precision, and signal integrity are crucial. Suitable applications include displays, batteries, cameras, antennas, USB interfaces, and touch functionality.