19000005098

HARTING
617-19-00-000-5098
19000005098

Produttore:

Descrizione:
Connettori di alimentazione heavy duty Cable Clamp M40 IP68 22-32mm Brass

Modello ECAD:
Scarica il Library Loader, uno strumento gratuito che consente di convertire questo file per il tuo strumento ECAD. Maggiori informazioni sul modello ECAD.

A magazzino: 504

A magazzino:
504
Spedizione immediata
In ordine:
108
18/03/2026 previsto
475
31/03/2026 previsto
Tempo di consegna da parte della fabbrica:
5
settimane Tempo di produzione stimato in fabbrica per quantità superiori a quelle indicate.
Minimo: 1   Multipli: 1
Prezzo Unitario:
-,-- €
Prezzo esteso:
-,-- €
Stima Tariffa:

Prezzi (EUR)

Qtà Prezzo Unitario
Prezzo esteso
40,28 € 40,28 €
34,24 € 342,40 €
32,10 € 802,50 €
30,56 € 1.528,00 €
29,11 € 2.911,00 €
27,56 € 6.890,00 €

Attributo del prodotto Valore dell'attributo Seleziona attributo
HARTING
Categoria prodotto: Connettori di alimentazione heavy duty
RoHS::  
REACH - SVHC:
Han HPR
Accessories
Cable Gland
M40
Brass
IP68, IP69
Han
Marchio: HARTING
Paese di assemblaggio: Not Available
Paese di diffusione: Not Available
Paese di origine: DE
Tipo di prodotto: Heavy Duty Power Connectors
Quantità colli di fabbrica: 1
Sottocategoria: Power Connectors
Alias n. parte: 19 00 000 5098
Peso unità: 453,600 g
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
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
7419805050
JPHTS:
741980000
KRHTS:
7419809000
BRHTS:
85389090
ECCN:
EAR99

Han-Modular® Connector System

HARTING Han-Modular® Heavy-Duty Connector System is designed to provide users with a very high degree of connectivity and manufacturing flexibility. Han-Modular connectors can combine electrical, optical, and gaseous signal and power connections in one easy assembly. Basic modules snap into the mounting frame and can be exchanged separately anytime. Combinations of 1 to 12 modules are possible, depending on the size of the hood and housing chosen. Han-Modular consists of more than 40 module types and can connect to currents from 5A up to 200A, voltages from 50V to 5000V, pneumatic tubes from 1.6mm up to 10mm inner diameter, sensitive bus signals, and fiber-optic signals in both POF. and glass fiber cables. Han-Modular offers a range of basic modules developed to meet the vast majority of user application requirements. This product offering allows users to choose the hoods and housings, inserts, and accessories that best meet design requirements.

Han® HMC Connectors

HARTING Han® HMC Connectors combine the robustness of more than 10,000 mating cycles with reliable protection against harsh environmental conditions in one complete connector. The Han HMC housings are equipped with a durable locking reel, providing the connectors with IP65 protection against dust and water after more than 10,000 locking cycles. HARTING Han HMC connector inserts contain high-performance grounding contacts. The crimp contacts are equipped with a special HMC gold surface and constant spring force. These special properties guarantee flawless function from the complete connectors.