05CCM-R82K-02

Fastron
434-05CCM-R82K-02
05CCM-R82K-02

Produttore:

Descrizione:
Induttori RF - cablati Leaded Inductor - Fixed Choke Coil
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
Minimo: 1200   Multipli: 1200
Prezzo Unitario:
-,-- €
Prezzo esteso:
-,-- €
Stima Tariffa:
Per questo prodotto la spedizione è GRATUITA

Prezzi (EUR)

Qtà Prezzo Unitario
Prezzo esteso
Confezione tipo pacco munizioni completa (ordinare in multipli di 1200)
0,452 € 542,40 €
0,427 € 1.024,80 €
0,415 € 1.992,00 €

Prodotti simili

Attributo del prodotto Valore dell'attributo Seleziona attributo
Fastron
Categoria prodotto: Induttori RF - cablati
RoHS::  
Choke
Axial
Shielded
820 nH
10 %
1.02 A
210 mOhms
- 55 C
+ 125 C
45
225 MHz
Standard
PCB Mount
9.5 mm
4.2 mm
Phenolic
05CCM
Ammo Pack
Applicazione: Non-Magnetic
Marchio: Fastron
Diametro conduttori: 0.6 mm
Prodotto: RF Inductors
Tipo di prodotto: RF Inductors - Leaded
Quantità colli di fabbrica: 1200
Sottocategoria: Inductors, Chokes & Coils
Frequenza di test: 1 MHz
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
8504500000
USHTS:
8504508000
ECCN:
EAR99

CCM Non-Magnetic Leaded Inductors

Fastron CCM Non-Magnetic Leaded Inductors feature a phenolic core and enameled copper wire for lower coil resistance. These chokes are available with ±10% and/or ±20% inductance tolerances and with a -55°C to +125°C operating temperature range (including self-heating). The 05CCM, 06CCM, and 08CCM components are covered with an epoxy coating and color-coded, while the 12CCM is offered with a tube. Fastron CCM Non-Magnetic Leaded Inductors offer exceptional high Q and perform best in HF applications, including resonant circuits, filter sections, and distortion correction. The CCM inductors can also be used in Magnetic Resonance Imaging (MRI) environmental applications because they are non-magnetic.