MPIA4015V2-100-R

Eaton Electronics
704-MPIA4015V2-100-R
MPIA4015V2-100-R

Produttore:

Descrizione:
Induttori di potenza - SMD 10uH 2.1A 294mOhms AEC-Q200
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
12 settimane Tempo di produzione stimato in fabbrica.
Minimo: 3000   Multipli: 3000
Prezzo Unitario:
-,-- €
Prezzo esteso:
-,-- €
Stima Tariffa:
Per questo prodotto la spedizione è GRATUITA

Prezzi (EUR)

Qtà Prezzo Unitario
Prezzo esteso
Nastrati completa (ordinare in multipli di 3000)
0,903 € 2.709,00 €
0,886 € 5.316,00 €

Prodotti simili

Attributo del prodotto Valore dell'attributo Seleziona attributo
Eaton
Categoria prodotto: Induttori di potenza - SMD
RoHS::  
4.4 mm x 4.2 mm x 1.5 mm
Shielded
10 uH
20 %
1.8 A
294 mOhms
2.1 A
- 55 C
+ 125 C
14 MHz
Standard
4.4 mm
4.2 mm
1.5 mm
AEC-Q200
MPIA40-V2
Reel
Applicazione: Automotive
Marchio: Eaton Electronics
Stile di montaggio: PCB Mount
Prodotto: Power Inductors
Tipo di prodotto: Power Inductors - SMD
Quantità colli di fabbrica: 3000
Sottocategoria: Inductors, Chokes & Coils
Stile di terminazione: SMD/SMT
Frequenza di test: 100 kHz
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
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504502090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

MPIA40-V2 Automotive Miniature Power Inductors

Eaton Electronics MPIA40-V2 Automotive-Grade Miniature Power Inductors offer high current carrying capacity and rugged flexible construction in a low profile package with heights of 1.2mm, 1.5mm, and 2.0mm. This series is AEC-Q200 Grade 3 qualified and offers self-resonant frequency (SRF) greater than 9.5MHz. These miniature power inductors provide a 0.1µH to 22µH inductance range and 1.2A to 22A current range. Applications for Eaton MPIA40-V2 Automotive-Grade Miniature Power Inductors include body electronics, advanced driver assistance systems (ADAS), infotainment and cluster electronics, and chassis and safety electronics.

MPIA Shielded Inductors

Eaton MPIA Shielded Inductors feature a compact, low-profile package with low core loss, low electromagnetic interference (EMI), and good temperature stability. These automotive-grade inductors are engineered to meet power and thermal handling requirements for automotive electronics. The MPIA series utilizes an advanced molded construction design for high current handling capabilities, improved thermal dissipation characteristics, and robust mechanical strength. Eaton MPIA Shielded Inductors are magnetically shielded and AEC-Q200 compliant, enabling use in various applications throughout the vehicle.

MPI-V2 Miniature Power Inductors

Eaton Electronics MPI-V2 Miniature Power Inductors offer low EMI and a high current carrying capacity. The MPI-V2 inductors are magnetically shielded and feature rugged flexible construction. Eaton MPI-V2 Miniature Power Inductors are ideal for use in handheld/mobile devices, tablets, and media players.