MCLA2012V1-R330-R

Eaton Electronics
504-MCLA2012V1R330-R
MCLA2012V1-R330-R

Produttore:

Descrizione:
Induttori RF - SMD MCLA Auto Chip IND 2012 0.33uH 2 Pads
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
12 settimane Tempo di produzione stimato in fabbrica.
Minimo: 1   Multipli: 1
Prezzo Unitario:
-,-- €
Prezzo esteso:
-,-- €
Stima Tariffa:

Prezzi (EUR)

Qtà Prezzo Unitario
Prezzo esteso
0,095 € 0,10 €
0,081 € 0,81 €
0,077 € 7,70 €
0,073 € 18,25 €
0,069 € 69,00 €
0,038 € 95,00 €
Nastrati completa (ordinare in multipli di 4000)
0,034 € 136,00 €
0,032 € 256,00 €

Prodotti simili

Attributo del prodotto Valore dell'attributo Seleziona attributo
Eaton
Categoria prodotto: Induttori RF - SMD
RoHS::  
330 nH
10 %
AEC-Q200
MCLA
Reel
Cut Tape
Marchio: Eaton Electronics
Stile di montaggio: PCB Mount
Prodotto: RF Inductors
Tipo di prodotto: RF Inductors - Leaded
Quantità colli di fabbrica: 4000
Sottocategoria: Inductors, Chokes & Coils
Stile di terminazione: SMD/SMT
Peso unità: 380 g
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
8504500000
USHTS:
8504508000
ECCN:
EAR99

5G Applications

Eaton Electronics offers an expansive portfolio of high-reliability components needed to drive 5G forward. Because 5G telecommunication units are typically placed in rugged environments, continuous uptime requirements for their operation and the reliability of the internal electronics are of great importance. A variety of components, often passives, can be readily added in key locations within 5G communications systems to enhance reliability and mitigate subcircuits susceptible to electrostatic discharge (ESD), electromagnetic interference (EMI), and electromagnetic pulse (EMP). Eaton 5G products can withstand harsh environments while delivering high performance.

MCLA / WCLA AEC-Q200 Chip Inductors

Eaton Electronics MCLA Multilayer Chip Inductors and WCLA Wirewound Chip Inductors are AEC-Q200 qualified and designed for infotainment, wireless communications, and other automotive applications. The multilayer monolithic construction of the MCLA inductors yields a high reliability. The WCLA inductors, meanwhile, offer tight inductance tolerance and a high Q value. These automotive chip inductors come in a variety of package sizes and inductance ranges. These Eaton Electronics inductors operate over a -40°C to +125°C temperature range.