MCL1608V1-R068-R

Eaton Electronics
504-MCL1608V1-R068-R
MCL1608V1-R068-R

Produttore:

Descrizione:
Induttori RF - SMD MCL Chip IND 1608 0.068uH 2 Pads
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
12 settimane Tempo di produzione stimato in fabbrica.
Minimo: 1   Multipli: 1
Prezzo Unitario:
-,-- €
Prezzo esteso:
-,-- €
Stima Tariffa:

Prezzi (EUR)

Qtà Prezzo Unitario
Prezzo esteso
0,086 € 0,09 €
0,038 € 0,38 €
0,032 € 3,20 €
0,03 € 30,00 €
0,026 € 65,00 €
Nastrati completa (ordinare in multipli di 4000)
0,025 € 100,00 €

Prodotti simili

Attributo del prodotto Valore dell'attributo Seleziona attributo
Eaton
Categoria prodotto: Induttori RF - SMD
RoHS::  
Multilayer
0603 (1608 metric)
Unshielded
68 nH
20 %
150 mA
120 mOhms
- 40 C
+ 85 C
1.6 mm
0.8 mm
0.8 mm
MCL
Reel
Cut Tape
Marchio: Eaton Electronics
Codice involucro - poll.: 0603
Codice involucro - mm: 1608
Stile di montaggio: PCB Mount
Prodotto: RF Inductors
Tipo di prodotto: RF Inductors - Leaded
Quantità colli di fabbrica: 4000
Sottocategoria: Inductors, Chokes & Coils
Stile di terminazione: SMD/SMT
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
8504509590
CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99

5G Applications

Eaton Electronics offers an expansive portfolio of high-reliability components needed to drive 5G forward. Because 5G telecommunication units are typically placed in rugged environments, continuous uptime requirements for their operation and the reliability of the internal electronics are of great importance. A variety of components, often passives, can be readily added in key locations within 5G communications systems to enhance reliability and mitigate subcircuits susceptible to electrostatic discharge (ESD), electromagnetic interference (EMI), and electromagnetic pulse (EMP). Eaton 5G products can withstand harsh environments while delivering high performance.

MCL Multilayer Chip Inductors

Eaton Electronics MCL Multilayer Chip Inductors feature multilayer monolithic construction for high reliability and are suitable for wave and reflow soldering. These inductors are available in three variants: MCL1005, MCL1608V1, and MCL2012V1. The MCL1005 inductors offer high self-resonant frequency (SRF) and a 1nH to 360nH inductance range. The MCL1608V1 inductors operate at a 0.47µH to 12µH inductance range, and the MCL2012V1 inductors have a 0.047uH to 22uH inductance range. Eaton MCL Multilayer Chip Inductors are moisture sensitivity level (MSL) 1. Typical applications include industrial connectivity, wireless communications, wearable devices, broadband components, and RF transceiver modules.