HCM1A0805V2-R68-R

Eaton Electronics
504-HCM1A0805V2R68-R
HCM1A0805V2-R68-R

Produttore:

Descrizione:
Induttori di potenza - SMD IND MP 0.68uH 22A 2 PADS SMT
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
Confezione:
Nastrati completa (ordinare in multipli di 500)

Prezzi (EUR)

Qtà Prezzo Unitario
Prezzo esteso
Nastro tagliato / MouseReel™
1,19 € 1,19 €
1,01 € 10,10 €
0,92 € 23,00 €
0,712 € 71,20 €
0,688 € 172,00 €
Nastrati completa (ordinare in multipli di 500)
0,584 € 292,00 €
0,565 € 565,00 €
0,547 € 1.367,50 €
0,529 € 2.645,00 €
† La commissione 5,00 € MouseReel™ verrà aggiunta e calcolata nel carrello. Nessuno degli ordini di articoli MouseReel™ può essere annullato o reso.

Prodotti simili

Attributo del prodotto Valore dell'attributo Seleziona attributo
Eaton
Categoria prodotto: Induttori di potenza - SMD
RoHS::  
High Power Inductor
8.1 mm x 8 mm x 5.4 mm
Shielded
680 nH
20 %
- 55 C
+ 155 C
Standard
8.1 mm
8 mm
5.4 mm
Alloy Powder
AEC-Q200
HCM1AV2
Reel
Cut Tape
MouseReel
Applicazione: Automotive
Marchio: Eaton Electronics
Tipo di nucleo: Molded
Stile di montaggio: PCB Mount
Prodotto: Power Inductors
Tipo di prodotto: Power Inductors - SMD
Quantità colli di fabbrica: 500
Sottocategoria: Inductors, Chokes & Coils
Stile di terminazione: SMD/SMT
Frequenza di test: 100 kHz
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
8504509590
CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99

HCM1A High-Current Molded Inductors

Eaton HCM1A High-Current Molded Inductors include a broad variety of products and offer a lower core loss than other powdered iron solutions. Both the HCM1A and HCM1AxV2 modules provide higher Isat, lower DC resistance (DCR), and soft roll-off characteristics. These inductors are magnetically shielded to reduce EMI and operate at an ambient temperature of +125°C with a maximum total temperature of +155°C. The product line features superior performance under harsh ambient conditions and offers current ratings up to 100A. Eaton HCM1A High-Current Molded Inductors are AEC-Q200 compliant to ensure automotive-grade electrical and mechanical performance, specifically at high operating temperatures.

HCM1AV2 Automotive High-Current Power Inductors

Coiltronics / Eaton HCM1AV2 Automotive-Grade High-Current Power Inductors are designed to meet automotive electronics power and thermal handling requirements. The inductors use an advanced molded construction design for high-current handling capabilities and feature better thermal dissipation characteristics and superior mechanical strength. These components are magnetically shielded for low EMI and have low core loss and temperature stability over the operating temperature range. The HCM1AV2 family has a wide variety of SMT footprints from 4mm to 23mm.