FP0705R3-R07-R

Eaton Electronics
704-FP0705R3-R07-R
FP0705R3-R07-R

Produttore:

Descrizione:
Induttori di potenza - SMD 72nH 58A Flat-Pac FP0705
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
12 settimane Tempo di produzione stimato in fabbrica.
Minimo: 950   Multipli: 950
Prezzo Unitario:
-,-- €
Prezzo esteso:
-,-- €
Stima Tariffa:
Per questo prodotto la spedizione è GRATUITA

Prezzi (EUR)

Qtà Prezzo Unitario
Prezzo esteso
Nastrati completa (ordinare in multipli di 950)
0,869 € 825,55 €
0,86 € 1.634,00 €
0,858 € 4.075,50 €

Prodotti simili

Attributo del prodotto Valore dell'attributo Seleziona attributo
Eaton
Categoria prodotto: Induttori di potenza - SMD
RoHS::  
High Power Inductor
Unshielded
72 nH
10 %
32 A
460 mOhms
- 40 C
+ 125 C
Standard
7 mm
7 mm
4.95 mm
Ferrite
FP0705
Reel
Applicazione: Power
Marchio: Eaton Electronics
Tipo di nucleo: Wirewound
Stile di montaggio: PCB Mount
Prodotto: Power Inductors
Tipo di prodotto: Power Inductors - SMD
Quantità colli di fabbrica: 950
Sottocategoria: Inductors, Chokes & Coils
Stile di terminazione: SMD/SMT
Frequenza di test: 100 kHz
Nome commerciale: FLAT-PAC
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
8504509590
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

Flat-Pac™ FP0705 Power Inductors

Eaton Electronics Flat-Pac™ FP0705 high current, low-profile power inductors feature controlled DCR for sensing circuits and an inductance range from 72nH to 220nH. The FP0705 series comes in a 7mm x 7mm x 4.95mm maximum surface mount package with ferrite core material. These devices RoHS compliant and have a maximum operating temperature of +125°C. Eaton Electronics Flat-Pac FP0705 power inductors are ideal for applications including notebook and desktop computers, graphics cards and battery power systems, multi-phase regulators, voltage regulator module (vrm), dcr sensing, and much more.

Flat-Pac™ Power Inductors

Coiltronics / Eaton Flat-Pac™ surface-mount power inductors offer low core losses and controlled DCR tolerance for sensing circuits. These inductors are halogen-free, high current, high-frequency devices with a wide temperature range, making them ideally suited for the demands of core power applications. Ideal applications include multi-phase regulators, voltage regulator modules (VRM), desktop and server VRMs and EVRDs, data networking and storage systems, notebook regulators, graphics cards, battery power systems, point-of-load modules, and DCR sensing.