DR127-4R7-R

Eaton Electronics
704-DR127-4R7-R
DR127-4R7-R

Produttore:

Descrizione:
Induttori di potenza - SMD 4.7uH 16.5A 0.0092ohms

Modello ECAD:
Scarica il Library Loader, uno strumento gratuito che consente di convertire questo file per il tuo strumento ECAD. Maggiori informazioni sul modello ECAD.

A magazzino: 6.487

A magazzino:
6.487 Spedizione immediata
Tempo di consegna da parte della fabbrica:
16 settimane Tempo di produzione stimato in fabbrica per quantità superiori a quelle indicate.
Minimo: 1   Multipli: 1
Prezzo Unitario:
-,-- €
Prezzo esteso:
-,-- €
Stima Tariffa:
Confezione:
Nastrati completa (ordinare in multipli di 350)

Prezzi (EUR)

Qtà Prezzo Unitario
Prezzo esteso
Nastro tagliato / MouseReel™
0,705 € 0,71 €
0,579 € 5,79 €
0,476 € 47,60 €
Nastrati completa (ordinare in multipli di 350)
0,45 € 157,50 €
0,423 € 296,10 €
0,381 € 400,05 €
0,37 € 906,50 €
† La commissione 5,00 € MouseReel™ verrà aggiunta e calcolata nel carrello. Nessuno degli ordini di articoli MouseReel™ può essere annullato o reso.

Attributo del prodotto Valore dell'attributo Seleziona attributo
Eaton
Categoria prodotto: Induttori di potenza - SMD
RoHS::  
Shielded
4.7 uH
20 %
8.25 A
9.17 mOhms
16.5 A
- 40 C
+ 125 C
Standard
12.5 mm
12.5 mm
8 mm
Ferrite
DR
Reel
Cut Tape
MouseReel
Applicazione: Power
Marchio: Eaton Electronics
Tipo di nucleo: Drum
Paese di assemblaggio: Not Available
Paese di diffusione: Not Available
Paese di origine: CN
Stile di montaggio: PCB Mount
Prodotto: Power Inductors
Tipo di prodotto: Power Inductors - SMD
Quantità colli di fabbrica: 350
Sottocategoria: Inductors, Chokes & Coils
Stile di terminazione: SMD/SMT
Frequenza di test: 100 kHz
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
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Shielded Power Inductors

Eaton Shielded Power Inductors are high-power-density and high-efficiency inductors designed for a wide range of applications. These power inductors provide mechanically secure mounting and rugged construction for high-shock and vibration environments. The shielded power inductors are Halogen-free, lead-free, and comply with RoHS. These power inductors are AEC-Q200 qualified and Moisture Sensitivity Level 1 (MSL 1). Typical applications include body electronics, portable electronics, Advanced Driver Assistance Systems (ADAS), infotainment and cluster electronics, chassis and safety electronics, High-Definition Televisions (HDTV), and LED/LCD backlighting.

DR Series Power Inductors

Eaton Electronics DR Series Power Inductors feature a shielded drum core and include the DR1030, DR1040, DR1050, DR124, and DRQ series. The DR high power density series offers four sizes of shielded drum core inductors, an inductance range of 0.33µH to 1000µH, and a current range of up to 56A. The DR1030, DR1040, and DR1050 inductors have a footprint of 10.5mm x 10.3mm with profile heights of 3mm, 4mm, or 5mm. The DR124 inductors feature a ferrite core material, a 0.47µH to 1000µH inductance range, and a shielded drum core with 12.5mm x 12.5mm x 4.5mm dimensions. The DRQ series includes dual-winding, high-power density inductors that can be used as a single inductor or in coupled inductor/transformer applications. Eaton Electronics DR Series Power Inductors are suitable for a wide variety of applications and operate in a temperature range of -40°C to +125°C.

5G Applications

Eaton Electronics offers an expansive portfolio of high-reliability components needed to drive 5G forward. Because 5G telecommunication units are typically placed in rugged environments, continuous uptime requirements for their operation and the reliability of the internal electronics are of great importance. A variety of components, often passives, can be readily added in key locations within 5G communications systems to enhance reliability and mitigate subcircuits susceptible to electrostatic discharge (ESD), electromagnetic interference (EMI), and electromagnetic pulse (EMP). Eaton 5G products can withstand harsh environments while delivering high performance.