K14-131.221081

EAO
123-K14-131.221081
K14-131.221081

Produttore:

Descrizione:
Interruttori a pulsante Illuminated pushbutton-Set flat lens green flat mom 1NC+1NO ST 24VAC/DC
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
70,34 € 70,34 €
68,54 € 1.713,50 €
67,08 € 3.354,00 €
65,76 € 6.576,00 €
250 Offerta

Attributo del prodotto Valore dell'attributo Seleziona attributo
EAO
Categoria prodotto: Interruttori a pulsante
RoHS::  
K14
Marchio: EAO
Paese di assemblaggio: Not Available
Paese di diffusione: Not Available
Paese di origine: CH
Tipo di prodotto: Pushbutton Switches
Quantità colli di fabbrica: 1
Sottocategoria: Switches
Prodotti trovati:
Per visualizzare prodotti simili, spunta almeno una casella di controllo
Seleziona almeno una casella di spunta qui sopra per visualizzare prodotti simili in questa categoria.
Attributi selezionati: 0

CNHTS:
8536500090
USHTS:
8536509035
ECCN:
EAR99

Series 04 Switch Range

EAO Series 04 Switch Range is a globally recognized product line renowned for modern design, safe operation, and pronounced tactile feedback in industrial applications. This versatile series offers a wide range of options for any project, whether users prefer square or round shapes, standard (22.5mm diameter cut-out) or flush mount styles (30.5mm diameter cut-out). Implementing these switches is a breeze with industry-standard panel cut-outs and sealing protection up to IP67, ensuring durability and ease of use. The modular construction further enhances flexibility, allowing customized configurations tailored to the user's needs. Whether users opt for standardized or personalized markings, the Series 04 promises seamless and intuitive operation. The front bezels, available in black or silver plastic and natural or black anodized aluminum, give this series a sleek and modern look. With switching elements ranging from slow make to snap-action and various terminal options, including push-in terminals requiring no additional tools, the EAO Series 04 covers all industrial switch needs.