XPEWHT-L1-R250-009A8

Cree LED
941-XPEWHTL1R25009A8
XPEWHT-L1-R250-009A8

Produttore:

Descrizione:
LED bianchi White 3250 K 80-CRI, XLamp XPEWHT
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
Confezione:
Nastrati completa (ordinare in multipli di 250)

Prezzi (EUR)

Qtà Prezzo Unitario
Prezzo esteso
Nastro tagliato / MouseReel™
1,34 € 1,34 €
1,27 € 12,70 €
1,23 € 61,50 €
1,14 € 114,00 €
Nastrati completa (ordinare in multipli di 250)
1,02 € 255,00 €
0,963 € 481,50 €
0,886 € 886,00 €
† La commissione 5,00 € MouseReel™ verrà aggiunta e calcolata nel carrello. Nessuno degli ordini di articoli MouseReel™ può essere annullato o reso.

Attributo del prodotto Valore dell'attributo Seleziona attributo
Cree LED
Categoria prodotto: LED bianchi
RoHS::  
White LEDs
SMD/SMT
SMD-2
Warm White, Neutral White
80.6 lm
80
115 deg
350 mA
3.05 V
3.5 W
3.45 mm
3.45 mm
2 mm
+ 85 C
Tinted
5 mm
Dome
Diffused
XPEWHT
Reel
Cut Tape
MouseReel
Marchio: Cree LED
Paese di assemblaggio: Not Available
Paese di diffusione: Not Available
Paese di origine: CN
Tipo di prodotto: White LEDs
Quantità colli di fabbrica: 250
Sottocategoria: LEDs
Nome commerciale: XLamp
Tipo: Low Power LEDs
Peso unità: 100 mg
Prodotti trovati:
Per visualizzare prodotti simili, spunta almeno una casella di controllo
Seleziona almeno una casella di spunta qui sopra per visualizzare prodotti simili in questa categoria.
Attributi selezionati: 0

TARIC:
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

XLamp® CXA LED Array Family

Cree LED XLamp® CXA LED Arrays deliver high lumen output and efficacy in a family of single, easy-to-use components. Optimized to simplify designs and lower system cost, Cree's CXA LED arrays deliver system level performance from 550 to over 5000 lumens and can enable applications ranging from GU10s to commercial downlights. With Cree LED's CXA LED arrays, lighting manufacturers can have both performance and ease-of-use in a single LED.

XLamp® Pro9™ High-Power LEDs

Cree LED XLamp® Pro9™ High-Power LEDs offer up to 15% higher efficacy for a 90/95 color rendering index (CRI) over the standard version LEDs without sacrificing color rendering quality. Operating at up to +105°C, the highly reliable Pro9 LEDs feature the same maximum current and mechanical/electrical characteristics as the standard variants. The XLamp® Pro9™ High-Power LEDs are designed for general indoor and outdoor commercial lighting applications.  

XLamp® XP-E LEDs

Cree LED XLamp® XP-E LEDs combine the proven lighting-class performance and reliability of the XLamp XR-E LED in a package with 80% smaller footprint. These LEDs are designed for lighting applications with a wide viewing angle, symmetrical package, unlimited floor life, and electrically neutral thermal path. 

XLamp® XP-E White LEDs

Cree LED XLamp® XP-E White LEDs upgrade the XLamp XP-E to leading performance levels for diffuse lighting applications. XP-E High-Efficiency White (HEW) is designed to enable faster adoption of LED light in cost-sensitive, consumer lighting products. Compared to the standard XLamp XP-E, XP-E HEW can reduce LED count by 50% and still deliver the same system performance.