XPEGRN-L1-R250-00A01

Cree LED
941-XPEGRNL1R2500A01
XPEGRN-L1-R250-00A01

Produttore:

Descrizione:
LED monocolore Green, 87.4lm
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
6 settimane Tempo di produzione stimato in fabbrica.
Minimo: 1   Multipli: 1
Prezzo Unitario:
-,-- €
Prezzo esteso:
-,-- €
Stima Tariffa:
Confezione:
Nastrati completa (ordinare in multipli di 250)

Prezzi (EUR)

Qtà Prezzo Unitario
Prezzo esteso
Nastro tagliato / MouseReel™
2,06 € 2,06 €
1,96 € 19,60 €
1,90 € 95,00 €
1,75 € 175,00 €
Nastrati completa (ordinare in multipli di 250)
1,59 € 397,50 €
1,49 € 745,00 €
1,38 € 1.380,00 €
25.000 Offerta
† La commissione 5,00 € MouseReel™ verrà aggiunta e calcolata nel carrello. Nessuno degli ordini di articoli MouseReel™ può essere annullato o reso.

Confezione alternativa

Produttore Codice prodotto:
Imballaggio:
Reel, Cut Tape, MouseReel
Disponibilità:
A magazzino
Prezzo:
1,87 €
Min:
1

Attributo del prodotto Valore dell'attributo Seleziona attributo
Cree LED
Categoria prodotto: LED monocolore
RoHS::  
Green LEDs
Green
87.4 lm
XPEGRN
Reel
Cut Tape
MouseReel
Marchio: Cree LED
Paese di assemblaggio: Not Available
Paese di diffusione: Not Available
Paese di origine: CN
Tipo di prodotto: Single Color LEDs
Quantità colli di fabbrica: 250
Sottocategoria: LEDs
Nome commerciale: XLamp
Tipo: Single Color LEDs
Peso unità: 1,169 g
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
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

XLamp® XP-E Color LEDs

Cree LED XLamp® XP-E Color LEDs include XP-E2 color LEDs that deliver up to 88% higher maximum light output than other comparable color LEDs. These LEDs enable lighting manufacturers to more cost-effectively address a wide spectrum of applications such as architectural, vehicle, and display lighting.

XLamp® CXA LED Array Family

Cree LED XLamp® CXA LED Arrays deliver high lumen output and efficacy in a family of single, easy-to-use components. Optimized to simplify designs and lower system cost, Cree's CXA LED arrays deliver system level performance from 550 to over 5000 lumens and can enable applications ranging from GU10s to commercial downlights. With Cree LED's CXA LED arrays, lighting manufacturers can have both performance and ease-of-use in a single LED.

XLamp® Pro9™ High-Power LEDs

Cree LED XLamp® Pro9™ High-Power LEDs offer up to 15% higher efficacy for a 90/95 color rendering index (CRI) over the standard version LEDs without sacrificing color rendering quality. Operating at up to +105°C, the highly reliable Pro9 LEDs feature the same maximum current and mechanical/electrical characteristics as the standard variants. The XLamp® Pro9™ High-Power LEDs are designed for general indoor and outdoor commercial lighting applications.  

XLamp® XP-E LEDs

Cree LED XLamp® XP-E LEDs combine the proven lighting-class performance and reliability of the XLamp XR-E LED in a package with 80% smaller footprint. These LEDs are designed for lighting applications with a wide viewing angle, symmetrical package, unlimited floor life, and electrically neutral thermal path.