2222SQ-111JEC

Coilcraft
994-2222SQ-111JEC
2222SQ-111JEC

Produttore:

Descrizione:
Induttori RF - SMD 2222 110nH Unshld 5% 5.7A 6.5mOhms

Modello ECAD:
Scarica il Library Loader, uno strumento gratuito che consente di convertire questo file per il tuo strumento ECAD. Maggiori informazioni sul modello ECAD.

A magazzino: 570

A magazzino:
570
Spedizione immediata
In ordine:
500
22/05/2026 previsto
Tempo di consegna da parte della fabbrica:
8
settimane Tempo di produzione stimato in fabbrica per quantità superiori a quelle indicate.
Minimo: 1   Multipli: 1
Prezzo Unitario:
-,-- €
Prezzo esteso:
-,-- €
Stima Tariffa:
Confezione:
Nastrati completa (ordinare in multipli di 250)

Prezzi (EUR)

Qtà Prezzo Unitario
Prezzo esteso
Nastro tagliato / MouseReel™
1,87 € 1,87 €
1,60 € 16,00 €
1,47 € 36,75 €
1,26 € 126,00 €
Nastrati completa (ordinare in multipli di 250)
1,07 € 267,50 €
1,01 € 505,00 €
0,946 € 946,00 €
0,912 € 2.280,00 €
0,805 € 4.025,00 €
† La commissione 5,00 € MouseReel™ verrà aggiunta e calcolata nel carrello. Nessuno degli ordini di articoli MouseReel™ può essere annullato o reso.

Attributo del prodotto Valore dell'attributo Seleziona attributo
Coilcraft
Categoria prodotto: Induttori RF - SMD
RoHS::  
Wirewound
5.59 mm x 5.69 mm x 6.35 mm
Unshielded
110 nH
5 %
5.7 A
6.5 mOhms
- 40 C
+ 125 C
140
1 GHz
Standard
6.35 mm
5.59 mm
5.69 mm
Air
2222SQ
Reel
Cut Tape
MouseReel
Applicazione: RF
Marchio: Coilcraft
Tipo di nucleo: Wirewound
Stile di montaggio: PCB Mount
Prodotto: RF Inductors
Tipo di prodotto: RF Inductors - Leaded
Quantità colli di fabbrica: 250
Sottocategoria: Inductors, Chokes & Coils
Stile di terminazione: SMD/SMT
Frequenza di test: 50 MHz
Alias n. parte: 2222SQ-111JEB
Peso unità: 371 mg
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
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

RF Magnetics

Coilcraft RF Magnetics are a broad range of high-performance, surface-mount RF Magnetic components. These RF Magnetics include high-Q/tight-tolerance ceramic-core and high-inductance ferrite-core chip inductors as small as 0201 (0603) size; ultra-high Q, high current, non-magnetic air core inductors; bias/broadband inductors and chokes; broadband RF transformers; and RFID transponder coils. Coilcraft also offers fixed and tunable through-hole inductors. The components range in inductance from 500pH to 14.8mH with maximum DC currents from 30mA to 13.4A.

Square Air Core High Inductance RF Inductors

Coilcraft Square Air Core High Inductance RF Inductors feature excellent Q factors of up to 230 at 400MHz, with current handling up to 5.7A. These higher inductance variants offer values ranging from 47nH to 500nH. Each value is available at 2% and 5% tolerance in 7" machine-ready reels or less-than-full-reel packaging. The halogen-free RF inductors use solder-coated leads for reliable soldering while having an ambient temperature rating from -40°C to +125°C with Irms current. Coilcraft square air core high inductance RF inductors use a flat top and bottom design for reliable pick and place and mechanical stability.

Square Air Core RF Inductors

Coilcraft Square Air Core RF Inductors feature solder-coated leads, excellent Q factors, and cover inductance values ranging from 5.5nH to 500nH. These RF inductors use a flat top and bottom design for reliable pick and place as well as added mechanical stability. Coilcraft square air core RF inductors include lower and higher inductance models. Sample kits are available, containing 10x each of all parts with 5% tolerance.

Induttori a nucleo d'aria a montaggio superficiale Coilcraft

Gli induttori a nucleo d'aria a montaggio superficiale sono disponibili in un'ampia varietà di valori di induttanza e corrente. Gli induttori a nucleo d'aria a montaggio superficiale di Coilcraft sono di forma quadrata e progettati per funzionare con le macchine pick-and-place.
Maggiori informazioni