150-04J08SL

Coilcraft
994-150-04J08SL
150-04J08SL

Produttore:

Descrizione:
Induttori variabili 150 Unicoil Tunable 11.6 mOhms 9.3 A

Modello ECAD:
Scarica il Library Loader, uno strumento gratuito che consente di convertire questo file per il tuo strumento ECAD. Maggiori informazioni sul modello ECAD.

A magazzino: 150

A magazzino:
150 Spedizione immediata
Tempo di consegna da parte della fabbrica:
6 settimane Tempo di produzione stimato in fabbrica per quantità superiori a quelle indicate.
Minimo: 1   Multipli: 1
Prezzo Unitario:
-,-- €
Prezzo esteso:
-,-- €
Stima Tariffa:

Prezzi (EUR)

Qtà Prezzo Unitario
Prezzo esteso
3,99 € 3,99 €
3,34 € 33,40 €
3,05 € 76,25 €
2,83 € 141,50 €
2,40 € 180,00 €
2,32 € 696,00 €
2,18 € 1.144,50 €
2,11 € 2.215,50 €
1,87 € 4.768,50 €

Attributo del prodotto Valore dell'attributo Seleziona attributo
Coilcraft
Categoria prodotto: Induttori variabili
RoHS::  
150
95 nH
85
50 MHz
- 40 C
+ 85 C
Radial
7.6 mm
7.6 mm
12.1 mm
Tube
Marchio: Coilcraft
Materiale anima: Carbonyl J
Corrente CC massima: 9.3 A
Resistenza CC massima: 11.6 mOhms
Stile di montaggio: PCB Mount
Prodotto: Tunable RF Inductor Coils
Tipo di prodotto: Variable Inductors
Frequenza autorisonante: 900 MHz
Schermatura: Shielded
Quantità colli di fabbrica: 75
Sottocategoria: Inductors, Chokes & Coils
Tipo: 7 mm Tunable RF Coil
Peso unità: 1,080 g
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
8504500090
CNHTS:
8533400000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

146/150 Series 7mm Tunable RF Coils

Coilcraft 146 and 150 Series 7mm Tunable RF Coils provide the compactness of a 7mm coil and the low drift reliability of an insert molded coil. Standard inductance values for this Coilcraft series range from less than 50nH to over 500nH. The 150 Series includes coils with a tap to meet specific requirements. Coilcraft 146 and 150 coils feature precision-molding windings into a single piece of polypropylene for mechanical and electrical stability. Optional plated brass shield cans with solderable tabs provide integral shielding and additional mounting stability.

RF Magnetics

Coilcraft RF Magnetics are a broad range of high-performance, surface-mount RF Magnetic components. These RF Magnetics include high-Q/tight-tolerance ceramic-core and high-inductance ferrite-core chip inductors as small as 0201 (0603) size; ultra-high Q, high current, non-magnetic air core inductors; bias/broadband inductors and chokes; broadband RF transformers; and RFID transponder coils. Coilcraft also offers fixed and tunable through-hole inductors. The components range in inductance from 500pH to 14.8mH with maximum DC currents from 30mA to 13.4A.

Through-Hole RF Tunable Inductors

Coilcraft Through-Hole Tunable Inductors offer a broad range of vertical and horizontal mount tunable inductors. The versatile Slot Seven and Slot Ten models operate over a wide frequency range and offer inductance values up to 1143µH. Precision molded slotted bobbins ensure tight tolerance and high stability.