SWI6-12-N-P6

CUI Inc.
490-SWI6-12-N-P6
SWI6-12-N-P6

Produttore:

Descrizione:
Adattatori CA per montaggio a parete 7.2W 12V 0.6A NA 2.5 cent + Level VI

Modello ECAD:
Scarica il Library Loader, uno strumento gratuito che consente di convertire questo file per il tuo strumento ECAD. Maggiori informazioni sul modello ECAD.
Date le leggi vigenti, Mouser è impossibilitata a vendere questo prodotto nel tuo Paese.

Disponibilità

A magazzino:

Attributo del prodotto Valore dell'attributo Seleziona attributo
CUI Inc.
Categoria prodotto: Adattatori CA per montaggio a parete
Limitazioni per la spedizione:
 Date le leggi vigenti, Mouser è impossibilitata a vendere questo prodotto nel tuo Paese.
RoHS::  
Included
North America
Fixed Plugs
90 VAC to 264 VAC
1 Output
7.2 W
12 VDC
600 mA
Industrial
Barrel Connector
2.5 mm Barrel Plug (2.5x5.5)
1.5 m
Level VI
SWI6-N
Omologazioni: UL/cUL, PSE
Marchio: CUI Inc.
Lunghezza pin centrale: 12 mm
Conformità: PSE
Stile di montaggio: Wall Mount
Confezione: Bulk
Tipo di prodotto: Wall Mount AC Adapters
Quantità colli di fabbrica: 100
Sottocategoria: AC-DC Power Supply
Alias n. parte: 036-5067R
Peso unità: 82 g
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
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99

SWI6 6W Wall Plug Adapters

CUI Inc SWI6 6W Wall Plug Adapters provide up to 6W continuous power and Level VI efficiency in a compact size. The SW16 series offers <0.1W no-load power consumption and comes with overvoltage, overcurrent, and short-circuit protections. These CUI Inc adapters come in two variants: SWI6-E and SWI6-N. The SWI6-E adapters are designed per European standards and have UL, cUL, and PSE safety approvals. The SWI6-N adapters are designed per North American standards and incorporate CE safety approval. 

Level VI Power Supplies

CUI Inc Level VI External AC-DC Power Adapters meet the more stringent average efficiency and no-load power requirements that fulfill Level VI efficiency standards. The Level VI power supplies feature a wide universal input range across 5W to 36W power range and offer a full suite of safety approvals.

SWI Plug Wall Adapters

CUI Inc SWI Plug Wall Adapters are ultra-compact wall plug adapters for the US, Japanese, and European markets. The SWI adapters are designed to meet the Level VI standard. This standard aims to lower the amount of power consumed when the end application is not in use or is no longer connected to the system. The SWI adapters offer USB connection, screw terminal connections, or standard wall power adapters. These adapters are among the smallest ad-dc power supplies and come in a compact design that is ideally suited for a wide range of consumer applications.

IEC 62368-1 Certified Power Supplies

CUI Inc IEC 62368-1 Certified Power Supplies provide 3W to 250W power ratings, high efficiency, and the latest in green power technology. These wall plug and desktop adapters are compliant with the IEC-62368-1 safety standard to keep designs ahead of changing regulations. CUI 62368-1 Certified Power Supplies are ideal for PCs, routers, digital projectors, and home theater systems, as well as various other types of audio/video, information, and communication technology.