PVCF80RN

Bussmann / Eaton
504-PVCF80RN
PVCF80RN

Produttore:

Descrizione:
Fusibili industriali ed elettrici 600V 80A Fast Acting Finger Safe non-ind
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
Minimo: 6   Multipli: 6
Prezzo Unitario:
-,-- €
Prezzo esteso:
-,-- €
Stima Tariffa:
Per questo prodotto la spedizione è GRATUITA

Prezzi (EUR)

Qtà Prezzo Unitario
Prezzo esteso
191,69 € 1.150,14 €
176,39 € 2.116,68 €
174,91 € 5.247,30 €
166,37 € 8.983,98 €

Attributo del prodotto Valore dell'attributo Seleziona attributo
Eaton
Categoria prodotto: Fusibili industriali ed elettrici
RoHS::  
PVCF_RN
Class CF Fuses
80 A
Fast Blow
600 VDC
50 kA
Square Body Blade Fuses
DIN
Radial Blade Plug In
CUBEFuse
Without Indicator
Bulk
Marchio: Bussmann / Eaton
Paese di assemblaggio: Not Available
Paese di diffusione: Not Available
Paese di origine: CN
Temperatura di lavoro massima: + 90 C
Temperatura di lavoro minima: - 40 C
Tipo di prodotto: Industrial Power Fuses
Quantità colli di fabbrica: 6
Sottocategoria: Fuses
Tipo: Cube Fuse Photovoltaic Protection
Peso unità: 453,592 mg
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
8536109090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
MXHTS:
8536100040
BRHTS:
85361000
ECCN:
EAR99

CUBEFuse™ Circuit Fuses & Holders

Bussmann / Eaton CUBEFuse™ Circuit Fuses and Holders are a finger-safe industrial fuse system that minimizes exposure to live parts. These devices feature a dual-element fuse construction while offering interrupt ratings from 50kA DC to 300kA DC, voltage ratings of 600VAC (or less), and an amperage range from 1A to 100A. Both the holders and switches have an amp rating rejection feature to help prevent over-fusing and an operating temperature range of -40°C to +80°C or +90°C.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.