FRS-R-25ID

Bussmann / Eaton
504-FRS-R-25ID
FRS-R-25ID

Produttore:

Descrizione:
Fusibili industriali ed elettrici FUSETRON DUAL-ELEM CLASS RK5 INDICATI

Modello ECAD:
Scarica il Library Loader, uno strumento gratuito che consente di convertire questo file per il tuo strumento ECAD. Maggiori informazioni sul modello ECAD.

A magazzino: 1

A magazzino:
1 Spedizione immediata
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
58,09 € 58,09 €
48,18 € 240,90 €
44,44 € 444,40 €
36,78 € 1.839,00 €
33,88 € 3.388,00 €
32,34 € 8.085,00 €

Attributo del prodotto Valore dell'attributo Seleziona attributo
Eaton
Categoria prodotto: Fusibili industriali ed elettrici
RoHS:: N
FRS-R
Class RK5 Fuses
25 A
600 VAC
Time Delay / Slow Blow
Cartridge Fuses
Holder
Clip
Class RK5
Open Fuse
Bulk
Marchio: Bussmann / Eaton
Paese di assemblaggio: Not Available
Paese di diffusione: Not Available
Paese di origine: MX
Tipo di prodotto: Industrial Power Fuses
Quantità colli di fabbrica: 10
Sottocategoria: Fuses
Peso unità: 68,039 g
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
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99

FRN-R/FRS-R Time-Delay Fuses

Bussmann / Eaton FRN-R/FRS-R Time-Delay Fuses are energy-efficient dual-element, current-limiting, time-delay fuses. The fuses have an optional open fuse indication on select ratings. Time-delay – 10 seconds (minimum) at 500% of rated current (8 seconds for 1⁄10-30A sizes).

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.