VRE3025LS

Apex Microtechnology
137-VRE3025LS
VRE3025LS

Produttore:

Descrizione:
Riferimenti di tensione ref +2.5V, 2ppm, -40/85C
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
32 settimane Tempo di produzione stimato in fabbrica.
Lunghi tempi di consegna per questo prodotto.
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
117,24 € 117,24 €
98,87 € 988,70 €

Attributo del prodotto Valore dell'attributo Seleziona attributo
Apex Microtechnology
Categoria prodotto: Riferimenti di tensione
RoHS::  
Tube
Marchio: Apex Microtechnology
Tipo di prodotto: Voltage References
Quantità colli di fabbrica: 1
Sottocategoria: PMIC - Power Management ICs
Peso unità: 736 mg
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
8542390090
ECCN:
EAR99

Precision Reference Devices

Apex Microtechnology Precision Reference Devices provide ultrastable sine wave outputs and a temperature coefficient over the full military temperature range. Accuracy improvement of the Apex Microtechnology Precision Reference devices is possible through a unique proprietary multipoint laser compensation technique. Significant improvements have been made in other performance parameters, including warm-up drift, line regulation, and long-term stability.

VRE3025 Ultrastable +2.5V Output Voltage Reference

Apex Microtechnology VRE3025 Ultrastable +2.5V Output Voltage Reference is a low-cost, Zener-based precision voltage reference. The VRE3025 provides an ultrastable +2.5V output with ±0.25mV (.01%) initial accuracy. Accuracy improvement is possible by a multipoint laser compensation technique. The device also features a buried Zener for low noise and excellent long-term stability. The devices have low 0.6ppm/°C temperature coefficients over the full industrial (0°C to +70°C) or hi-rel industrial (-40°C to +85°C) temperature ranges. These depend on the model and grade. This series is recommended for use as a reference for 14, 16, or 18-bit D/A converters, which require an external precision reference. The Apex Microtechnology VRE3025 is also ideal for calibrating scale factors on high-resolution A/D converters.