ATM13-12PA-12PC-BM03

Amphenol SINE Systems
654-ATM1312A12PCBM03
ATM13-12PA-12PC-BM03

Produttore:

Descrizione:
Connettori automobilistici Header (2) 12 Pos SZ 20 A&C Key Tin

Modello ECAD:
Scarica il Library Loader, uno strumento gratuito che consente di convertire questo file per il tuo strumento ECAD. Maggiori informazioni sul modello ECAD.

A magazzino: 318

A magazzino:
318 Spedizione immediata
Tempo di consegna da parte della fabbrica:
16 settimane Tempo di produzione stimato in fabbrica per quantità superiori a quelle indicate.
Minimo: 1   Multipli: 1
Prezzo Unitario:
-,-- €
Prezzo esteso:
-,-- €
Stima Tariffa:

Prezzi (EUR)

Qtà Prezzo Unitario
Prezzo esteso
16,68 € 16,68 €
16,35 € 408,75 €

Attributo del prodotto Valore dell'attributo Seleziona attributo
Amphenol
Categoria prodotto: Connettori automobilistici
RoHS::  
Headers
24 Position
4.2 mm (0.165 in)
Receptacle (RP - Male)
SMD/SMT
Solder Pin
Tin
Black
ATM
Bulk
Marchio: Amphenol SINE Systems
Materiale del contatto: Copper Alloy
Tipo di contatto: Pin
Corrente nominale: 7.5 A
Valutazione di infiammabilità: UL 94 V-0
Materiale di alloggiamento: Thermoplastic (TP)
Protezione ingresso: IP67
Isolamento: Insulated
Resistenza di isolamento: 1 GOhms
Codice accoppiamento: ATM06-12S
Temperatura di lavoro massima: + 125 C
Temperatura di lavoro minima: - 55 C
Angolo di montaggio: Right Angle
Numero di righe: 2 Row
Tipo di prodotto: Automotive Connectors
Spaziatura righe: 6.35 mm
Quantità colli di fabbrica: 105
Sottocategoria: Automotive Connectors
Nome commerciale: ARMOR IPX
Tipo: 12-Way
Tensione nominale: 250 V
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
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

A Series™ Connectors

Amphenol Sine Systems A Series™ family of sealed, heavy-duty, multi-pin plastic and metal connectors is made up of 20+ core product lines. The connectors within this family have been developed as a high-performance, cost-effective solution for use with heavy equipment, agricultural, automotive, military, alternate energy, and other demanding interconnect architectures. The A Series Family bridges the gap between controlled and harsh environmental conditions to keep users connected.    

Armor IPX™ Circuit Board Enclosures

Amphenol Sine Systems Armor IPX™ Family of Sealed Enclosures provides superior protection for printed circuit boards and electronic control modules in harsh environments and off-road applications.  Available in two sizes, as well as three different material types: Ultem® (Amber), Thermoplastic (Black), or Polycarbonate (Clear). Simplified installation is accomplished via a rugged, tandem, through-hole design for ease of mounting and includes optional environmental venting.  

ATM Series™ Automotive Connectors

Amphenol Sine Systems ATM Series™ Connectors, specifically designed for smaller AWG applications, are a high-performance, cost-effective, thermoplastic solution with superior environmental seals, seal retention capabilities with an IP68 and IP69K rating (in mated condition). Designed for use with 16-22AWG with size 20 contacts handling up to 7.5A. Also available in our BoardLock™ and PanelMate™ Series of connectors. In addition, all of our ATM Series connectors have been developed to be comparable with all other existing standard products industry-wide.