AT06-12SC-EC01

Amphenol SINE Systems
654-AT06-12SC-EC01
AT06-12SC-EC01

Produttore:

Descrizione:
Connettori automobilistici 12P PLUG W/ END CAP KEY POSITION C

Modello ECAD:
Scarica il Library Loader, uno strumento gratuito che consente di convertire questo file per il tuo strumento ECAD. Maggiori informazioni sul modello ECAD.

A magazzino: 284

A magazzino:
284 Spedizione immediata
Tempo di consegna da parte della fabbrica:
8 settimane Tempo di produzione stimato in fabbrica per quantità superiori a quelle indicate.
Minimo: 1   Multipli: 1
Prezzo Unitario:
-,-- €
Prezzo esteso:
-,-- €
Stima Tariffa:

Prezzi (EUR)

Qtà Prezzo Unitario
Prezzo esteso
4,71 € 4,71 €
4,35 € 43,50 €
4,16 € 104,00 €
3,83 € 191,50 €
3,63 € 363,00 €
3,41 € 852,50 €
3,21 € 1.348,20 €
3,04 € 2.553,60 €

Attributo del prodotto Valore dell'attributo Seleziona attributo
Amphenol
Categoria prodotto: Connettori automobilistici
RoHS::  
Connectors
12 Position
Plug (RP - Female)
Cable Mount / Free Hanging
20 AWG
14 AWG
Green
AT
Marchio: Amphenol SINE Systems
Tipo del contatto (M/F): Without Socket Contacts
Tipo di contatto: Socket
Paese di assemblaggio: Not Available
Paese di diffusione: Not Available
Paese di origine: MX
Corrente nominale: 13 A
Materiale di alloggiamento: Thermoplastic (TP)
Isolamento: Insulated
Resistenza di isolamento: 1 GOhms
Tipo di accoppiamento: Receptacle
Codice accoppiamento: AT04-12PXx
Temperatura di lavoro massima: + 125 C
Temperatura di lavoro minima: - 55 C
Angolo di montaggio: Straight
Numero di righe: 2 Row
Tipo di prodotto: Automotive Connectors
Quantità colli di fabbrica: 420
Sottocategoria: Automotive Connectors
Tipo: 6-Way
Range di dimensioni conduttore: 14 AWG to 20 AWG
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
8536699099
CNHTS:
8538900000
USHTS:
8538908180
JPHTS:
853890000
MXHTS:
85366999
ECCN:
EAR99

AT Series™ End Caps

Amphenol Sine Systems AT Series™ End Caps are thermoplastic with standard or reduced diameter sealing options. These features ensure adequate silicone wire retention and applicable IP sealing when subjected to automotive applications involving fuel or other petroleum based derivatives at heavy equipment manufacturers.

Amphenol Sine Systems AHD & AT/ATP Series™ Connectors

Amphenol SINE Systems AHD & AT/ATP Series™ Connectors were developed as a heavy duty, high-performance, cost-effective solution for use with Heavy Equipment, Agricultural, Automotive, Military, Alternate Energy, and other demanding interconnect architectures. The product line's AT Series™ is designed to be compatible with all other existing standard products industry-wide, and the AHD Series™ is intermateable to industry standard 6- and 9-pin connectors. Amphenol also offers end caps, contacts, and accessories designed specifically for use with AHD & AT/ATP Series™ Connectors.
Learn More

Automotive Connectors

Amphenol Sine Systems is a leading supplier of advanced interconnect systems for automotive safety devices and onboard electronics in automobiles. Typical applications include entertainment, communication, navigation, and telematics modules, as well as engine control, sensors, actuators, and auxiliary motors. In addition, Amphenol has developed solutions for hybrid electric vehicles (HEVs) and drive systems and is working with leading global customers to proliferate these advanced interconnect products into next-generation automobiles.

A Series™ Connectors

Amphenol Sine Systems A Series™ family of sealed, heavy-duty, multi-pin plastic and metal connectors is made up of 20+ core product lines. The connectors within this family have been developed as a high-performance, cost-effective solution for use with heavy equipment, agricultural, automotive, military, alternate energy, and other demanding interconnect architectures. The A Series Family bridges the gap between controlled and harsh environmental conditions to keep users connected.    

BoardLock™ Connectors

Amphenol Sine Systems BoardLock™ connector family combines flanged or flangeless, 180° straight or 90° right-angle pin-oriented, wire-to-board versatility with the proven reliability of the A Series™. The A Series is an environmentally sealed thermoplastic connection system with a maximum current rating up to 100A. Featuring a compact, durable, low-profile, and lightweight design, this connector family is perfect for power or data signal applications. All BoardLock product lines accept A Series components and are comparable with other industry-standard mating connectors.