AHDP06-24-21PN-WTA

Amphenol SINE Systems
654-AHDP06-2421PNWTA
AHDP06-24-21PN-WTA

Produttore:

Descrizione:
Connettori automobilistici PLUG 24 SZ21 PIN STD

Modello ECAD:
Scarica il Library Loader, uno strumento gratuito che consente di convertire questo file per il tuo strumento ECAD. Maggiori informazioni sul modello ECAD.

A magazzino: 358

A magazzino:
358 Spedizione immediata
Tempo di consegna da parte della fabbrica:
14 settimane Tempo di produzione stimato in fabbrica per quantità superiori a quelle indicate.
Minimo: 1   Multipli: 1
Prezzo Unitario:
-,-- €
Prezzo esteso:
-,-- €
Stima Tariffa:

Prezzi (EUR)

Qtà Prezzo Unitario
Prezzo esteso
11,38 € 11,38 €
9,18 € 2.295,00 €

Attributo del prodotto Valore dell'attributo Seleziona attributo
Amphenol
Categoria prodotto: Connettori automobilistici
RoHS::  
Connectors
21 Position
Plug (Male)
Cable Mount / Free Hanging
Crimp
20 AWG
10 AWG
Black
AHDP
Marchio: Amphenol SINE Systems
Tipo del contatto (M/F): Pin (Male)
Corrente nominale: 25 A
Valutazione di infiammabilità: UL 94 V-0
Materiale di alloggiamento: Thermoplastic (TP)
Isolamento: Insulated
Resistenza di isolamento: 1 GOhms
Lunghezza: 38.3 mm
Codice accoppiamento: AHDP04-24-21S
Temperatura di lavoro massima: + 125 C
Temperatura di lavoro minima: - 55 C
Angolo di montaggio: Straight
Tipo di prodotto: Automotive Connectors
Quantità colli di fabbrica: 50
Sottocategoria: Automotive Connectors
Nome commerciale: DuraMate
Range di dimensioni conduttore: 10 AWG to 14 AWG, 14 AWG to 20 AWG
Peso unità: 68,165 g
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
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

A Series™ Connectors

Amphenol Sine Systems A Series™ family of sealed, heavy-duty, multi-pin plastic and metal connectors is made up of 20+ core product lines. The connectors within this family have been developed as a high-performance, cost-effective solution for use with heavy equipment, agricultural, automotive, military, alternate energy, and other demanding interconnect architectures. The A Series Family bridges the gap between controlled and harsh environmental conditions to keep users connected.    

DuraMate™ Family

Amphenol Sine Systems DuraMate™ Family of environmentally-sealed, multi-pin, heavy-duty, plastic (AHDP) or metal (AHDM/AHDBM) circular connectors provides an economical, quick-connect, bayonet-locking system manufactured to withstand the challenges and complexities of harsh-environment, off-road applications. The ISOBUS 91 series products specifically meet ISO 11783 standards (for control and communications between tractors, implements, and software) for agricultural applications.

DuraMate™ AHDP Circular Plastic Connectors

Amphenol Sine Systems’ DuraMate™ AHDP connectors are an environmentally sealed, multi-pin, heavy-duty, plastic, circular connector with IP68 and IP69K ratings (in mated condition) that contains an economical, quick-connect, bayonet locking system manufactured to withstand the challenges and complexities of harsh environment off-road applications. The connectors are available in the following options: DuraMate™ AHDP with PanelMate™, DuraMate AHDP with HYPERBUSS™, and DuraMate AHDP ISOBUS 91 Series. These environmentally sealed, multi-pin, heavy-duty, plastic, circular connectors are available in Shell Size 18 and Size 24 with numerous insert arrangements.