AHDM04-18-20SN-059

Amphenol SINE Systems
654-AHDM04-1820SN059
AHDM04-18-20SN-059

Produttore:

Descrizione:
Connettori automobilistici DURAMATE METAL, AHDM

Modello ECAD:
Scarica il Library Loader, uno strumento gratuito che consente di convertire questo file per il tuo strumento ECAD. Maggiori informazioni sul modello ECAD.

A magazzino: 2

A magazzino:
2 Spedizione immediata
Tempo di consegna da parte della fabbrica:
18 settimane Tempo di produzione stimato in fabbrica per quantità superiori a quelle indicate.
Le quantità superiori a 2 saranno soggette a requisiti di ordini minimi.
Minimo: 1   Multipli: 1
Prezzo Unitario:
-,-- €
Prezzo esteso:
-,-- €
Stima Tariffa:

Prezzi (EUR)

Qtà Prezzo Unitario
Prezzo esteso
26,29 € 26,29 €
22,35 € 223,50 €
20,94 € 523,50 €
19,94 € 997,00 €
19,57 € 1.957,00 €
17,81 € 8.905,00 €

Attributo del prodotto Valore dell'attributo Seleziona attributo
Amphenol
Categoria prodotto: Connettori automobilistici
RoHS::  
Connectors
Backshell
20 Position
Cable Mount / Free Hanging
Crimp
AHDM
Bulk
Marchio: Amphenol SINE Systems
Tipo del contatto (M/F): Socket (Female)
Materiale di alloggiamento: Zinc
Angolo di montaggio: Straight
Tipo di prodotto: Automotive Connectors
Quantità colli di fabbrica: 25
Sottocategoria: Automotive Connectors
Nome commerciale: DuraMate
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
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

DuraMate™ Family

Amphenol Sine Systems DuraMate™ Family of environmentally-sealed, multi-pin, heavy-duty, plastic (AHDP) or metal (AHDM/AHDBM) circular connectors provides an economical, quick-connect, bayonet-locking system manufactured to withstand the challenges and complexities of harsh-environment, off-road applications. The ISOBUS 91 series products specifically meet ISO 11783 standards (for control and communications between tractors, implements, and software) for agricultural applications.

DuraMate™ AHDM Circular Metal Connectors

Amphenol Sine Systems DuraMate™ AHDM Circular Metal Connectors are IP68 / 69K (mated), environmentally sealed, multi-pin, heavy-duty, metal (AHDM), circular connectors. These connectors can withstand the challenges and complexities of harsh environmental off-road applications. The AHDM connectors are designed with a three key-way quick-connect bayonet locking system to ensure proper mating of the connectors. The series is available in size 24 with 13 insert arrangements and in size 18 with 6 insert arrangements. These Connectors feature high-current configurations incorporating RADSOK® contacts, high-density signal, and mixed power insert configurations. The vibration-resistant connectors operate from -55°C to 125°C temperature range.