D38999/26JA98SA

Amphenol Aerospace
654-D38999/26JA98SA
D38999/26JA98SA

Produttore:

Descrizione:
Connettori spec. MIL circolari 3P ST PLUG SOC SZ 9

Modello ECAD:
Scarica il Library Loader, uno strumento gratuito che consente di convertire questo file per il tuo strumento ECAD. Maggiori informazioni sul modello ECAD.

A magazzino: 24

A magazzino:
24 Spedizione immediata
Tempo di consegna da parte della fabbrica:
16 settimane Tempo di produzione stimato in fabbrica per quantità superiori a quelle indicate.
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
117,85 € 117,85 €
108,16 € 1.081,60 €
25 Offerta

Attributo del prodotto Valore dell'attributo Seleziona attributo
Amphenol
Categoria prodotto: Connettori spec. MIL circolari
RoHS:: N
3 Position
Socket (Female)
09-98
Plugs
9
Straight
MIL-DTL-38999 III
Crimp
Cable
7.5 A
Gold
Copper Alloy
Composite 38999
Marchio: Amphenol Aerospace
Tipo di connessione: Self Locking
Angolo di montaggio: Straight
Tipo di prodotto: Circular MIL Spec Connector
Materiale involucro: Composite
Placcatura involucro esterno: Olive Drab Cadmium
Quantità colli di fabbrica: 1
Sottocategoria: Circular Connectors
Nome commerciale: 38999
Alias n. parte: 88-578851-98H
Peso unità: 6,625 g
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
8536699099
CNHTS:
8536690000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

MIL-DTL-38999 Series III Connectors

Amphenol MIL-DTL-38999 Series III Circular Connectors deliver high-performance capabilities for demanding general duty and harsh environment applications. Developed to operate under severe high temperature and vibration, the connectors feature rapid coupling via a Tri-Start™ thread, shell-to-shell, or metal-to-metal bottoming. Amphenol designed these connectors to provide an EMI shielding capability of 65dB minimum at 10GHz and corrosion resistance of up to 500-hour salt spray exposure. Amphenol MIL-DTL-38999 Series III Circular Connectors offer a rated current range of 1.5A to 5A, a temperature range of -65°C to +175°C, minimum insulation resistance of 5000MΩ, and a dielectric withstanding voltage of 1000VRMS. These rugged and highly reliable circular connectors are ideally suited for industrial, commercial air, military, C4ISR, and space applications.

Amphenol MIL-Circular Connectors

Amphenol Aerospace's extensive line of MIL-circular connectors come in many different sizes and configurations. Mouser offers this comprehensive line of circular connectors fully assembled and in-stock. Having our stock fully assembled enables your connectors to ship same-day, so you can have the right connector right now.