GRP130NF114 BK008

Alpha Wire
602-130114NF-25BK
GRP130NF114 BK008

Produttore:

Descrizione:
Guaine a spirale, manicotti, tubi e condutture 1 1/4in FLXBL SLVING 25ft SPOOL BLACK

Ciclo di vita:
Ordine speciale in fabbrica:
Ottieni un preventivo per verificare il prezzo attuale, i tempi di attesa e i requisiti per l''ordinazione del produttore.

Disponibilità

A magazzino:
Non disponibile

Prezzi (EUR)

Attributo del prodotto Valore dell'attributo Seleziona attributo
Alpha Wire
Categoria prodotto: Guaine a spirale, manicotti, tubi e condutture
RoHS::  
Braided Sleeves
Expandable
Polyethylene Terephthalate (PET)
31.8 mm
25 ft
Marchio: Alpha Wire
Paese di assemblaggio: Not Available
Paese di diffusione: Not Available
Paese di origine: MX
Caratteristiche: Flame Retardant
Tipo di prodotto: Sleeves
Colore secondario: White Stripe
Quantità colli di fabbrica: 1
Sottocategoria: Wire & Cable Management
Alias n. parte: G130NF114 BK008
Peso unità: 453,592 g
Prodotti trovati:
Per visualizzare prodotti simili, spunta almeno una casella di controllo
Seleziona almeno una casella di spunta qui sopra per visualizzare prodotti simili in questa categoria.
Attributi selezionati: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99

FIT® Sleeving for Rugged Applications

Alpha Wire FIT® Sleeving for Rugged Applications provides heavy-duty protection and is offered in a variety of materials and weaves. This sleeving is suitable for applications that require superior abrasion resistance, have high temperatures, or require resistance to oils, solvents, and chemicals. Wrappable, expandable, and non-expandable configurations are available. Alpha Wire FIT Sleeving for Rugged Applications saves time and space and provides added flexibility and lightweight protection.

GRP-130 Series Wrappable Sleeving

Alpha Wire GRP-130 and GRP-130NF (non-fraying) Series flexible, semi-rigid Wrappable Sleeving is ideal for a wide variety of bundling applications without the need for additional fasteners. Alpha Wire GRP-130 and GRP-130NF Series offer many features, such as 10-mil PET braid, flame resistance (GRP-130), flame retardant (GRP-130NF), 25% edge overlap to accommodate connectors and splices, fast and easy wrap-around installation using the GRP-130T tool, and more flexibility than spiral wrap or split convoluted tubing. GRP-130 and GRP-130NF sleeves work within a -70ºC to +125ºC temperature range and bend tightly without distorting or opening.

GRP-130 Wrappable Sleeving

Alpha Wire GRP-130 Wrappable Sleeving is flexible, semi-rigid sleeving that bends tightly without distorting or opening. This wrappable sleeving option features a 25% edge overlap to accommodate connectors and splices, with models that are flame-resistant or flame-retardant (NF models). Available diameters range from 3.18mm to 50.8mm, and sleeve lengths range from 25ft to 200ft. Corresponding installation tools are available based on sleeve size. Alpha Wire GRP-130 Wrappable Sleeving is ideal for a variety of bundling applications without the need for additional fasteners, including solar, industrial, machine tools, and wind power.