ATS012012014-SF-2M

Advanced Thermal Solutions
984-ATS012012014SF2M
ATS012012014-SF-2M

Produttore:

Descrizione:
Dissipatori BGA Heat Sink, Straight Fin, No TIM, Black Anodized, 12x12x14mm (LxWxH)

Modello ECAD:
Scarica il Library Loader, uno strumento gratuito che consente di convertire questo file per il tuo strumento ECAD. Maggiori informazioni sul modello ECAD.

Disponibilità

A magazzino:
28 Spedizione in 20 giorni
Minimo: 1   Multipli: 1
Prezzo Unitario:
-,-- €
Prezzo esteso:
-,-- €
Stima Tariffa:

Prezzi (EUR)

Qtà Prezzo Unitario
Prezzo esteso
4,30 € 4,30 €
4,09 € 40,90 €
3,97 € 79,40 €
3,75 € 187,50 €
3,53 € 353,00 €
3,31 € 662,00 €
3,20 € 1.600,00 €
2,98 € 2.980,00 €

Attributo del prodotto Valore dell'attributo Seleziona attributo
Advanced Thermal Solutions
Categoria prodotto: Dissipatori
RoHS::  
Heat Sinks
BGA
PCB
Aluminum
Straight Fin
16.58 C/W
12 mm
12 mm
14 mm
Marchio: Advanced Thermal Solutions
Colore: Black
Paese di assemblaggio: Not Available
Paese di diffusione: Not Available
Paese di origine: CN
Confezione: Bulk
Tipo di prodotto: Heat Sinks
Serie: BGA High Aspect Ratio
Quantità colli di fabbrica: 100
Sottocategoria: Heat Sinks
Nome commerciale: Value-Line Platform
Tipo: Component
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
7616995100
ECCN:
EAR99

Straight Fin Value-Line Heat Sinks

Advanced Thermal Solutions Straight Fin Value-Line Heat Sinks are high-performance heat sinks with high aspect ratios and are ideal for compact PCB environments. These heat sinks are available for component sizes 10mm x 10mm to 60mm x 60mm with height ranges from 2mm to 25mm with 1mm increments. The straight fin value-line heat sinks can be attached to the devices with double-sided thermal adhesives, Z-clip, or maxiGRIP™ technologies. The higher performance helps ensure reliable product life at a lower cost than other extruded heat sinks. The straight fin design offers an excellent cooling solution for spatially constrained PCB layouts. These straight-fin heat sinks can be applied to various components, including Altera®, AMD, Freescale, Intel®, TI, and Xilinx.

BGA - High Aspect Ratio Value-Line Heat Sinks

Advanced Thermal Solutions BGA - High Aspect Ratio Value-Line Heat Sinks are offered in pin fin, straight fin, and slant fin profiles. These high-performance heat sinks ensure reliable product life at a lower cost than other extruded heat sinks. The high aspect ratio value-line heat sinks come in industry-standard footprints ranging from 10mm x 10mm to 60mm x 60mm. The extruded aluminum minimizes thermal resistance, reduces weight, and keeps costs low. The Slant fin heat sinks feature a low-profile, slant fin array that offers many benefits of maxiFLOW™ at a great value.