ME3220-103KLC

Coilcraft
994-ME3220-103KLC
ME3220-103KLC

Mfr.:

Description:
Power Inductors - SMD 10uH Unshld 10% 870mA 434mOhms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Coilcraft
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
2.5 mm x 2 mm x 3.2 mm
Unshielded
10 uH
10 %
870 mA
434 mOhms
1.1 A
- 40 C
+ 85 C
39.9 MHz
Standard
3.2 mm
2.5 mm
2 mm
Ferrite
ME3220
Reel
Cut Tape
MouseReel
Application: Power
Brand: Coilcraft
Core Type: Drum
Product Type: Power Inductors - SMD
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Test Frequency: 100 kHz
Part # Aliases: ME3220-103KLB
Unit Weight: 48 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Magnetics

Coilcraft is a global supplier of power magnetics, including power inductors, current sensors, and planar transformers designed for the highest efficiency performance. The wirewound inductors feature a ferrite or powdered iron core and come in a wide range of shapes and sizes. For an efficient power supply, key attributes of a power inductor are the inductance, the current, and the DC resistance (DCR).

In Stock: 2.284

Stock:
2.284 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,01 € 1,01 €
0,838 € 83,80 €
0,734 € 183,50 €
0,558 € 279,00 €
Full Reel (Order in multiples of 2000)
0,558 € 1.116,00 €
0,448 € 1.792,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩